Part Details for CRT0805-FZ-5620EST by Bourns Inc
Overview of CRT0805-FZ-5620EST by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0805-FZ-5620EST
CRT0805-FZ-5620EST CAD Models
CRT0805-FZ-5620EST Part Data Attributes
|
CRT0805-FZ-5620EST
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0805-FZ-5620EST
Bourns Inc
Fixed Resistor, Thin Film, 0.125W, 562ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 562 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CRT0805-FZ-5620EST
This table gives cross-reference parts and alternative options found for CRT0805-FZ-5620EST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0805-FZ-5620EST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H2ATTD5620F50 | Fixed Resistor, Metal Film, 0.125W, 562ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRT0805-FZ-5620EST vs RN73H2ATTD5620F50 |
RT0805FRE07562RL | Fixed Resistor, Thin Film, 0.125W, 562ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CRT0805-FZ-5620EST vs RT0805FRE07562RL |
239040275621L | Fixed Resistor, Thin Film, 0.125W, 562ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | CRT0805-FZ-5620EST vs 239040275621L |
9T08052A5620FBPFT | Fixed Resistor, Thin Film, 0.125W, 562ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CRT0805-FZ-5620EST vs 9T08052A5620FBPFT |
RN732ALTE5620F50 | Fixed Resistor, Thin Film, 0.1W, 562ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CRT0805-FZ-5620EST vs RN732ALTE5620F50 |
WF08Q5620FTLQ | Fixed Resistor, Thin Film, 0.125W, 562ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | CRT0805-FZ-5620EST vs WF08Q5620FTLQ |
239040175621L | Fixed Resistor, Thin Film, 0.125W, 562ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CRT0805-FZ-5620EST vs 239040175621L |
RP73G2A562RFTN | Fixed Resistor, Thin Film, 0.125W, 562ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805 | TE Connectivity | CRT0805-FZ-5620EST vs RP73G2A562RFTN |
239044175621L | Fixed Resistor, Thin Film, 0.125W, 562ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | CRT0805-FZ-5620EST vs 239044175621L |
RT0805FRE10562RL | Fixed Resistor, Thin Film, 0.125W, 562ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CRT0805-FZ-5620EST vs RT0805FRE10562RL |