Part Details for CRT0805-FZ-4220EAS by Bourns Inc
Overview of CRT0805-FZ-4220EAS by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0805-FZ-4220EAS
CRT0805-FZ-4220EAS CAD Models
CRT0805-FZ-4220EAS Part Data Attributes
|
CRT0805-FZ-4220EAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0805-FZ-4220EAS
Bourns Inc
Fixed Resistor, Thin Film, 0.125W, 422ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 422 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CRT0805-FZ-4220EAS
This table gives cross-reference parts and alternative options found for CRT0805-FZ-4220EAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0805-FZ-4220EAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR0805422OHMS1%50PPMHP | Fixed Resistor, Thin Film, 0.125W, 422ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Riedon | CRT0805-FZ-4220EAS vs CAR0805422OHMS1%50PPMHP |
TP0550F4220T5E | Fixed Resistor, Thin Film, 0.125W, 422ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | CRT0805-FZ-4220EAS vs TP0550F4220T5E |
CRT0805-FZ-4220ELF | Fixed Resistor, Thin Film, 0.125W, 422ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | CRT0805-FZ-4220EAS vs CRT0805-FZ-4220ELF |
TP0550F4220TCE | Fixed Resistor, Thin Film, 0.125W, 422ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | CRT0805-FZ-4220EAS vs TP0550F4220TCE |
AR05FTDW4220 | Fixed Resistor, Thin Film, 0.125W, 422ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CRT0805-FZ-4220EAS vs AR05FTDW4220 |
RP73G2A422RFTG | Fixed Resistor, Thin Film, 0.125W, 422ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | TE Connectivity | CRT0805-FZ-4220EAS vs RP73G2A422RFTG |
TP0550F4220RCE | Fixed Resistor, Thin Film, 0.125W, 422ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | CRT0805-FZ-4220EAS vs TP0550F4220RCE |
RP73G2A422RFTDG | Fixed Resistor, Thin Film, 0.125W, 422ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | TE Connectivity | CRT0805-FZ-4220EAS vs RP73G2A422RFTDG |
NTRH10F4220DTRF | Fixed Resistor, Thin Film, 0.125W, 422ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | CRT0805-FZ-4220EAS vs NTRH10F4220DTRF |
TP0550F4220T4E | Fixed Resistor, Thin Film, 0.125W, 422ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | CRT0805-FZ-4220EAS vs TP0550F4220T4E |