Part Details for CRT0805-FZ-1374ELF by Bourns Inc
Overview of CRT0805-FZ-1374ELF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0805-FZ-1374ELF
CRT0805-FZ-1374ELF CAD Models
CRT0805-FZ-1374ELF Part Data Attributes
|
CRT0805-FZ-1374ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0805-FZ-1374ELF
Bourns Inc
Fixed Resistor, Thin Film, 0.125W, 1370000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1370000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for CRT0805-FZ-1374ELF
This table gives cross-reference parts and alternative options found for CRT0805-FZ-1374ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0805-FZ-1374ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73G2A1374F | Fixed Resistor, Thin Film, 0.1W, 1370000ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, | MERITEK Electronics Corporation | CRT0805-FZ-1374ELF vs RN73G2A1374F |
TFCR0805-10W-C-1374FT | Fixed Resistor, Thin Film, 0.1W, 1370000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | CRT0805-FZ-1374ELF vs TFCR0805-10W-C-1374FT |
AR08051M37+-1%TCR50 | Fixed Resistor, Thin Film, 0.1W, 1370000ohm, 100V, 1% +/-Tol, 50ppm/Cel, 0805, | SRT Resistor Technology Gmbh | CRT0805-FZ-1374ELF vs AR08051M37+-1%TCR50 |
RNCF0805FTC1M37 | Fixed Resistor, Thin Film, 0.1W, 1370000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | CRT0805-FZ-1374ELF vs RNCF0805FTC1M37 |
PRC0805TC50X1.37M+-1% | Fixed Resistor, Thin Film, 0.1W, 1370000ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Precision Resistive Products Inc | CRT0805-FZ-1374ELF vs PRC0805TC50X1.37M+-1% |
CPF0805F1M37C | Fixed Resistor, Thin Film, 0.1W, 1370000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | TE Connectivity | CRT0805-FZ-1374ELF vs CPF0805F1M37C |
AR05FTD1374 | Fixed Resistor, Thin Film, 0.1W, 1370000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CRT0805-FZ-1374ELF vs AR05FTD1374 |
AR05FBD1374N | Fixed Resistor, Thin Film, 0.1W, 1370000ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Viking Tech Corp | CRT0805-FZ-1374ELF vs AR05FBD1374N |
RNCF0805FKC1M37 | Fixed Resistor, Thin Film, 0.1W, 1370000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | CRT0805-FZ-1374ELF vs RNCF0805FKC1M37 |
RN73G2ATD1374F | Fixed Resistor, Thin Film, 0.1W, 1370000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | CRT0805-FZ-1374ELF vs RN73G2ATD1374F |