Part Details for CRT0805-FZ-1000ELF by Bourns Inc
Overview of CRT0805-FZ-1000ELF by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRT0805-FZ-1000ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH6491
|
Newark | Resthinfilm 0805 100R 1% 125Mw Tc50 /Tape & Reel - 7" Reel |Bourns CRT0805-FZ-1000ELF RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0230 | Buy Now |
DISTI #
118-CRT0805-FZ-1000ELFTR-ND
|
DigiKey | RESTHINFILM 0805 100R 1% 125MW T Min Qty: 10000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0202 | Buy Now |
DISTI #
CRT0805-FZ-1000ELF
|
Avnet Americas | ResThinFilm 0805 100R 1% 125mW TC50 - Tape and Reel (Alt: CRT0805-FZ-1000ELF) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0088 / $0.0203 | Buy Now |
DISTI #
652-CRT0805FZ1000ELF
|
Mouser Electronics | Thin Film Resistors - SMD ResThinFilm 0805 100R 1% 125mW TC50 RoHS: Compliant | 0 |
|
$0.0190 / $0.1800 | Order Now |
|
Onlinecomponents.com | Thin Film Precision Chip Resistor - 1/8 W - 100 ohms ±1% - ±50ppm/°C - 150V - SMD 0805 RoHS: Compliant | 0 |
|
$0.0092 / $0.0238 | Buy Now |
DISTI #
CRT0805-FZ-1000ELF
|
Avnet Abacus | ResThinFilm 0805 100R 1% 125mW TC50 - Tape and Reel (Alt: CRT0805-FZ-1000ELF) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thin Film Precision Chip Resistor - 1/8 W - 100 ohms ±1% - ±50ppm/°C - 150V - SMD 0805 RoHS: Compliant | 0 |
|
$0.0092 / $0.0238 | Buy Now |
Part Details for CRT0805-FZ-1000ELF
CRT0805-FZ-1000ELF CAD Models
CRT0805-FZ-1000ELF Part Data Attributes
|
CRT0805-FZ-1000ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0805-FZ-1000ELF
Bourns Inc
Fixed Resistor, Thin Film, 0.125W, 100ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CRT0805-FZ-1000ELF
This table gives cross-reference parts and alternative options found for CRT0805-FZ-1000ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0805-FZ-1000ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0550F1000T5E | Fixed Resistor, Thin Film, 0.125W, 100ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | CRT0805-FZ-1000ELF vs TP0550F1000T5E |
CRT0805-FZ-1000EAS | Fixed Resistor, Thin Film, 0.125W, 100ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | CRT0805-FZ-1000ELF vs CRT0805-FZ-1000EAS |
TC0550F1000T5G | Fixed Resistor, Thin Film, 0.125W, 100ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CRT0805-FZ-1000ELF vs TC0550F1000T5G |
RP73G2A100RFTD | Fixed Resistor, Thin Film, 0.125W, 100ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | TE Connectivity | CRT0805-FZ-1000ELF vs RP73G2A100RFTD |
RP73G2A100RFTDG | Fixed Resistor, Thin Film, 0.125W, 100ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | TE Connectivity | CRT0805-FZ-1000ELF vs RP73G2A100RFTDG |
NTRH10F1000DTRF | Fixed Resistor, Thin Film, 0.125W, 100ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | NIC Components Corp | CRT0805-FZ-1000ELF vs NTRH10F1000DTRF |
NTRA10HF1000DTRQYF | Fixed Resistor, Thin Film, 0.125W, 100ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | CRT0805-FZ-1000ELF vs NTRA10HF1000DTRQYF |
NTRA10HF1000DTR1KQYF | Fixed Resistor, Thin Film, 0.125W, 100ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | CRT0805-FZ-1000ELF vs NTRA10HF1000DTR1KQYF |
TP0550F1000R4E | Fixed Resistor, Thin Film, 0.125W, 100ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | CRT0805-FZ-1000ELF vs TP0550F1000R4E |