Part Details for CRT0805-FY-2004ELF by Bourns Inc
Overview of CRT0805-FY-2004ELF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0805-FY-2004ELF
CRT0805-FY-2004ELF CAD Models
CRT0805-FY-2004ELF Part Data Attributes
|
CRT0805-FY-2004ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0805-FY-2004ELF
Bourns Inc
Fixed Resistor, Thin Film, 0.125W, 2000000ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for CRT0805-FY-2004ELF
This table gives cross-reference parts and alternative options found for CRT0805-FY-2004ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0805-FY-2004ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF0805FKE2M00 | Fixed Resistor, Thin Film, 0.1W, 2000000ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | CRT0805-FY-2004ELF vs RNCF0805FKE2M00 |
AR05FBC2004N | Fixed Resistor, Thin Film, 0.1W, 2000000ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, | Viking Tech Corp | CRT0805-FY-2004ELF vs AR05FBC2004N |
NTR10F2004CTR1KF | Fixed Resistor, Thin Film, 0.1W, 2000000ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | CRT0805-FY-2004ELF vs NTR10F2004CTR1KF |
AR05FBC2004 | Fixed Resistor, Thin Film, 0.1W, 2000000ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CRT0805-FY-2004ELF vs AR05FBC2004 |
AR05FTC2004N | Fixed Resistor, Thin Film, 0.1W, 2000000ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, | Viking Tech Corp | CRT0805-FY-2004ELF vs AR05FTC2004N |
PRC0805TTC25X2M+-1% | Fixed Resistor, Thin Film, 0.1W, 2000000ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, | Precision Resistive Products Inc | CRT0805-FY-2004ELF vs PRC0805TTC25X2M+-1% |
TFCR0805-10W-E-2004FT | Fixed Resistor, Thin Film, 0.1W, 2000000ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | CRT0805-FY-2004ELF vs TFCR0805-10W-E-2004FT |
RN73F2ATD2004F | Fixed Resistor, Thin Film, 0.1W, 2000000ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | CRT0805-FY-2004ELF vs RN73F2ATD2004F |
RNCF0805FTE2M00 | Fixed Resistor, Thin Film, 0.1W, 2000000ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | CRT0805-FY-2004ELF vs RNCF0805FTE2M00 |
CAR08052MOHMS1%25PPM | Fixed Resistor, Thin Film, 0.1W, 2000000ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, | Riedon | CRT0805-FY-2004ELF vs CAR08052MOHMS1%25PPM |