Part Details for CRT0805-FY-1874ELF by Bourns Inc
Overview of CRT0805-FY-1874ELF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0805-FY-1874ELF
CRT0805-FY-1874ELF CAD Models
CRT0805-FY-1874ELF Part Data Attributes
|
CRT0805-FY-1874ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0805-FY-1874ELF
Bourns Inc
Fixed Resistor, Thin Film, 0.125W, 1870000ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1870000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for CRT0805-FY-1874ELF
This table gives cross-reference parts and alternative options found for CRT0805-FY-1874ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0805-FY-1874ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05FTC1874 | Fixed Resistor, Thin Film, 0.1W, 1870000ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CRT0805-FY-1874ELF vs AR05FTC1874 |
NTR10F1874CTR1KF | Fixed Resistor, Thin Film, 0.1W, 1870000ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, | NIC Components Corp | CRT0805-FY-1874ELF vs NTR10F1874CTR1KF |
CPF0805F1M87E1 | Fixed Resistor, Thin Film, 0.1W, 1870000ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | CRT0805-FY-1874ELF vs CPF0805F1M87E1 |
RNCF0805FTE1M87 | Fixed Resistor, Thin Film, 0.1W, 1870000ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | CRT0805-FY-1874ELF vs RNCF0805FTE1M87 |
AR08051M87+-1%TCR25 | Fixed Resistor, Thin Film, 0.1W, 1870000ohm, 100V, 1% +/-Tol, 25ppm/Cel, 0805, | SRT Resistor Technology Gmbh | CRT0805-FY-1874ELF vs AR08051M87+-1%TCR25 |
AR05FBC1874 | Fixed Resistor, Thin Film, 0.1W, 1870000ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CRT0805-FY-1874ELF vs AR05FBC1874 |
CPF0805F1M87E | Fixed Resistor, Thin Film, 0.1W, 1870000ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | TE Connectivity | CRT0805-FY-1874ELF vs CPF0805F1M87E |
NTR10F1874CTRF | Fixed Resistor, Thin Film, 0.1W, 1870000ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | CRT0805-FY-1874ELF vs NTR10F1874CTRF |
RN73F2AB1874F | Fixed Resistor, Thin Film, 0.1W, 1870000ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | CRT0805-FY-1874ELF vs RN73F2AB1874F |
CAR08051.87MOHMS1%25PPM | Fixed Resistor, Thin Film, 0.1W, 1870000ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, | Riedon | CRT0805-FY-1874ELF vs CAR08051.87MOHMS1%25PPM |