Part Details for CRT0805-FW-1303EAS by Bourns Inc
Overview of CRT0805-FW-1303EAS by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0805-FW-1303EAS
CRT0805-FW-1303EAS CAD Models
CRT0805-FW-1303EAS Part Data Attributes
|
CRT0805-FW-1303EAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0805-FW-1303EAS
Bourns Inc
Fixed Resistor, Thin Film, 0.125W, 130000ohm, 150V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 130000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CRT0805-FW-1303EAS
This table gives cross-reference parts and alternative options found for CRT0805-FW-1303EAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0805-FW-1303EAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05FTBW1303 | Fixed Resistor, Thin Film, 0.125W, 130000ohm, 150V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CRT0805-FW-1303EAS vs AR05FTBW1303 |
RNCF0805FKT130K | Fixed Resistor, Thin Film, 0.125W, 130000ohm, 150V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | CRT0805-FW-1303EAS vs RNCF0805FKT130K |
RP73C2A130KFTG | Fixed Resistor, Thin Film, 0.125W, 130000ohm, 150V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0805 | TE Connectivity | CRT0805-FW-1303EAS vs RP73C2A130KFTG |
NTRH10F1303BTRF | Fixed Resistor, Thin Film, 0.125W, 130000ohm, 150V, 1% +/-Tol, -10,10ppm/Cel, 0805, | NIC Components Corp | CRT0805-FW-1303EAS vs NTRH10F1303BTRF |
HPTF0805-RN-1303FT | Fixed Resistor, Thin Film, 0.125W, 130000ohm, 150V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | CRT0805-FW-1303EAS vs HPTF0805-RN-1303FT |
RNCF0805FTT130K | Fixed Resistor, Thin Film, 0.125W, 130000ohm, 150V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | CRT0805-FW-1303EAS vs RNCF0805FTT130K |
CRT0805-FW-1303ELF | Fixed Resistor, Thin Film, 0.125W, 130000ohm, 100V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | CRT0805-FW-1303EAS vs CRT0805-FW-1303ELF |
AR05FBBW1303 | Fixed Resistor, Thin Film, 0.125W, 130000ohm, 150V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CRT0805-FW-1303EAS vs AR05FBBW1303 |