Part Details for CRT0805-DZ-27R0EST by Bourns Inc
Overview of CRT0805-DZ-27R0EST by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0805-DZ-27R0EST
CRT0805-DZ-27R0EST CAD Models
CRT0805-DZ-27R0EST Part Data Attributes
|
CRT0805-DZ-27R0EST
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0805-DZ-27R0EST
Bourns Inc
Fixed Resistor, Thin Film, 0.125W, 27ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 27 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for CRT0805-DZ-27R0EST
This table gives cross-reference parts and alternative options found for CRT0805-DZ-27R0EST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0805-DZ-27R0EST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239040162709L | Fixed Resistor, Thin Film, 0.125W, 27ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CRT0805-DZ-27R0EST vs 239040162709L |
RT0805DRE0727RL | Fixed Resistor, Thin Film, 0.125W, 27ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CRT0805-DZ-27R0EST vs RT0805DRE0727RL |
239044162709L | Fixed Resistor, Thin Film, 0.125W, 27ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | CRT0805-DZ-27R0EST vs 239044162709L |
AT0805DRE0727RL | Fixed Resistor, Thin Film, 0.125W, 27ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CRT0805-DZ-27R0EST vs AT0805DRE0727RL |
RN732ALTED27R0D50 | Fixed Resistor, Thin Film, 0.1W, 27ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CRT0805-DZ-27R0EST vs RN732ALTED27R0D50 |
RN732ALTDD27R0D50 | Fixed Resistor, Thin Film, 0.1W, 27ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CRT0805-DZ-27R0EST vs RN732ALTDD27R0D50 |
RTX0527R0DEP4 | Fixed Resistor, Thin Film, 0.125W, 27ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | CRT0805-DZ-27R0EST vs RTX0527R0DEP4 |
RT0805DRE1327RL | Fixed Resistor, Thin Film, 0.125W, 27ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CRT0805-DZ-27R0EST vs RT0805DRE1327RL |
RP73G2A27RDTN | Fixed Resistor, Thin Film, 0.125W, 27ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805 | TE Connectivity | CRT0805-DZ-27R0EST vs RP73G2A27RDTN |
RN732ATTED27R0D50 | Fixed Resistor, Thin Film, 0.1W, 27ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRT0805-DZ-27R0EST vs RN732ATTED27R0D50 |