Part Details for CRT0805-DZ-1782EAS by Bourns Inc
Overview of CRT0805-DZ-1782EAS by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0805-DZ-1782EAS
CRT0805-DZ-1782EAS CAD Models
CRT0805-DZ-1782EAS Part Data Attributes
|
CRT0805-DZ-1782EAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0805-DZ-1782EAS
Bourns Inc
Fixed Resistor, Thin Film, 0.125W, 17800ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 17800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for CRT0805-DZ-1782EAS
This table gives cross-reference parts and alternative options found for CRT0805-DZ-1782EAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0805-DZ-1782EAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRH10D1782DTRF | Fixed Resistor, Thin Film, 0.125W, 17800ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | CRT0805-DZ-1782EAS vs NTRH10D1782DTRF |
AR05DPC2W1782 | Fixed Resistor, Thin Film, 0.125W, 17800ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | CRT0805-DZ-1782EAS vs AR05DPC2W1782 |
AR05DBDW1782 | Fixed Resistor, Thin Film, 0.125W, 17800ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CRT0805-DZ-1782EAS vs AR05DBDW1782 |
CRT0805-DZ-1782ELF | Fixed Resistor, Thin Film, 0.125W, 17800ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | CRT0805-DZ-1782EAS vs CRT0805-DZ-1782ELF |
AR05DTDW1782N | Fixed Resistor, Thin Film, 0.125W, 17800ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Viking Tech Corp | CRT0805-DZ-1782EAS vs AR05DTDW1782N |
TP0550D1782TCE | Fixed Resistor, Thin Film, 0.125W, 17800ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | CRT0805-DZ-1782EAS vs TP0550D1782TCE |
AR05DPC2W1782N | Fixed Resistor, Thin Film, 0.125W, 17800ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | CRT0805-DZ-1782EAS vs AR05DPC2W1782N |
RP73G2A17K8DTDF | Fixed Resistor, Thin Film, 0.125W, 17800ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | TE Connectivity | CRT0805-DZ-1782EAS vs RP73G2A17K8DTDF |
TP0550D1782RCE | Fixed Resistor, Thin Film, 0.125W, 17800ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | CRT0805-DZ-1782EAS vs TP0550D1782RCE |
TP0550D1782R4E | Fixed Resistor, Thin Film, 0.125W, 17800ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | CRT0805-DZ-1782EAS vs TP0550D1782R4E |