Part Details for CRT0805-DY-3091EST by Bourns Inc
Overview of CRT0805-DY-3091EST by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0805-DY-3091EST
CRT0805-DY-3091EST CAD Models
CRT0805-DY-3091EST Part Data Attributes
|
CRT0805-DY-3091EST
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0805-DY-3091EST
Bourns Inc
Fixed Resistor, Thin Film, 0.125W, 3090ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 3090 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for CRT0805-DY-3091EST
This table gives cross-reference parts and alternative options found for CRT0805-DY-3091EST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0805-DY-3091EST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0805DRD103K09L | Fixed Resistor, Thin Film, 0.125W, 3090ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CRT0805-DY-3091EST vs RT0805DRD103K09L |
RTX053091DDP3 | Fixed Resistor, Thin Film, 0.125W, 3090ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | CRT0805-DY-3091EST vs RTX053091DDP3 |
SF08R3091DALQ | Fixed Resistor, Thin Film, 0.125W, 3090ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | CRT0805-DY-3091EST vs SF08R3091DALQ |
AMF08053K090.5%25PPM/KKP10 | Fixed Resistor, Thin Film, 0.125W, 3090ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | CRT0805-DY-3091EST vs AMF08053K090.5%25PPM/KKP10 |
RN732ALTED3091D25 | Fixed Resistor, Thin Film, 0.1W, 3090ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CRT0805-DY-3091EST vs RN732ALTED3091D25 |
AMF08053K090.5%25PPM/KNP5 | Fixed Resistor, Thin Film, 0.125W, 3090ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | CRT0805-DY-3091EST vs AMF08053K090.5%25PPM/KNP5 |
SF08R3091DTLQ | Fixed Resistor, Thin Film, 0.125W, 3090ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | CRT0805-DY-3091EST vs SF08R3091DTLQ |
RN732ATTE3091D25 | Fixed Resistor, Thin Film, 0.1W, 3090ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRT0805-DY-3091EST vs RN732ATTE3091D25 |
RTX053091DDTP | Fixed Resistor, Thin Film, 0.125W, 3090ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | CRT0805-DY-3091EST vs RTX053091DDTP |
RP73F2A3K09DTN | Fixed Resistor, Thin Film, 0.125W, 3090ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805 | TE Connectivity | CRT0805-DY-3091EST vs RP73F2A3K09DTN |