-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.125W, 10000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P5744
|
Newark | Resthinfilm 0805 10K 0.5% 125Mw Tc25 /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CRT0805-DY-1002ELF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0230 / $0.0370 | Buy Now |
DISTI #
118-CRT0805-DY-1002ELFCT-ND
|
DigiKey | RES SMD 10K OHM 0.5% 1/8W 0805 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9975 In Stock |
|
$0.0185 / $0.1800 | Buy Now |
DISTI #
CRT0805-DY-1002ELF
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ? 0.5%, 125 mW, 0805 [2012 Metric], Thin Film, Precision - Tape and Reel (Alt: CRT0805-DY-1002ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0156 / $0.0210 | Buy Now |
DISTI #
652-CRT0805DY1002ELF
|
Mouser Electronics | Thin Film Resistors - SMD CHIP RESISTOR Precision RoHS: Compliant | 13834 |
|
$0.0160 / $0.1800 | Buy Now |
|
Onlinecomponents.com | Thin Film Precision Chip Resistor - 1/8 W - 10.0 Kohm ±0.5% - ±25ppm/°C - 150V - SMD 0805 RoHS: Compliant | 0 |
|
$0.0139 / $0.0247 | Buy Now |
DISTI #
CRT0805-DY-1002ELF
|
Avnet Abacus | SMD Chip Resistor, 10 kOhm, � 0.5%, 125 mW, 0805 [2012 Metric], Thin Film, Precision - Tape and Reel (Alt: CRT0805-DY-1002ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thin Film Precision Chip Resistor - 1/8 W - 10.0 Kohm ±0.5% - ±25ppm/°C - 150V - SMD 0805 RoHS: Compliant | 0 |
|
$0.0139 / $0.0247 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRT0805-DY-1002ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0805-DY-1002ELF
Bourns Inc
Fixed Resistor, Thin Film, 0.125W, 10000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for CRT0805-DY-1002ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0805-DY-1002ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0525D1002R5E | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | CRT0805-DY-1002ELF vs TP0525D1002R5E |
RP73F2A10KDTDF | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | CRT0805-DY-1002ELF vs RP73F2A10KDTDF |
AR05DTRC3W1002 | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | CRT0805-DY-1002ELF vs AR05DTRC3W1002 |
TP0525D1002T4E | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | CRT0805-DY-1002ELF vs TP0525D1002T4E |
AR05DBCW1002N | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Viking Tech Corp | CRT0805-DY-1002ELF vs AR05DBCW1002N |
TP0525D1002TCE | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | CRT0805-DY-1002ELF vs TP0525D1002TCE |
AR05DTCW1002N | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Viking Tech Corp | CRT0805-DY-1002ELF vs AR05DTCW1002N |
TP0525D1002RCE | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | CRT0805-DY-1002ELF vs TP0525D1002RCE |
NTRA10HD1002CTRQYF | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | CRT0805-DY-1002ELF vs NTRA10HD1002CTRQYF |
NTRH10D1002CTRF | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | CRT0805-DY-1002ELF vs NTRH10D1002CTRF |