Part Details for CRT0805-DW-3010ELF by Bourns Inc
Overview of CRT0805-DW-3010ELF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10051922-3010ELF | Amphenol Communications Solutions | 0.50mm Flex Connector, VLL Series, 30 Position, Lower Side Contact, Side Entry Surface Mount ZIF Connector, Lead Free Type. | |
65043-010ELF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Double Row. |
Part Details for CRT0805-DW-3010ELF
CRT0805-DW-3010ELF CAD Models
CRT0805-DW-3010ELF Part Data Attributes
|
CRT0805-DW-3010ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0805-DW-3010ELF
Bourns Inc
Fixed Resistor, Thin Film, 0.125W, 301ohm, 100V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 301 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for CRT0805-DW-3010ELF
This table gives cross-reference parts and alternative options found for CRT0805-DW-3010ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0805-DW-3010ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF0805DTT301R | Fixed Resistor, Thin Film, 0.125W, 301ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | CRT0805-DW-3010ELF vs RNCF0805DTT301R |
TP0510D3010T4E | Fixed Resistor, Thin Film, 0.125W, 301ohm, 150V, 0.5% +/-Tol, -10,10ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | CRT0805-DW-3010ELF vs TP0510D3010T4E |
TP0510D3010TCE | Fixed Resistor, Thin Film, 0.125W, 301ohm, 150V, 0.5% +/-Tol, -10,10ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | CRT0805-DW-3010ELF vs TP0510D3010TCE |
CRT0805-DW-3010EAS | Fixed Resistor, Thin Film, 0.125W, 301ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | CRT0805-DW-3010ELF vs CRT0805-DW-3010EAS |
HPTF0805-RN-3010DT | Fixed Resistor, Thin Film, 0.125W, 301ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | CRT0805-DW-3010ELF vs HPTF0805-RN-3010DT |
RNCF0805DKT301R | Fixed Resistor, Thin Film, 0.125W, 301ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | CRT0805-DW-3010ELF vs RNCF0805DKT301R |
RP73C2A301RDTDG | Fixed Resistor, Thin Film, 0.125W, 301ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0805 | TE Connectivity | CRT0805-DW-3010ELF vs RP73C2A301RDTDG |
TP0510D3010R4E | Fixed Resistor, Thin Film, 0.125W, 301ohm, 150V, 0.5% +/-Tol, -10,10ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | CRT0805-DW-3010ELF vs TP0510D3010R4E |
RTW12B0805D3010-RG70 | Fixed Resistor, Thin Film, 0.125W, 301ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | CRT0805-DW-3010ELF vs RTW12B0805D3010-RG70 |
NTRH10D3010BTRF | Fixed Resistor, Thin Film, 0.125W, 301ohm, 150V, 0.5% +/-Tol, -10,10ppm/Cel, 0805, | NIC Components Corp | CRT0805-DW-3010ELF vs NTRH10D3010BTRF |