Part Details for CRT0805-CY-3091EST by Bourns Inc
Overview of CRT0805-CY-3091EST by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0805-CY-3091EST
CRT0805-CY-3091EST CAD Models
CRT0805-CY-3091EST Part Data Attributes
|
CRT0805-CY-3091EST
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0805-CY-3091EST
Bourns Inc
Fixed Resistor, Thin Film, 0.125W, 3090ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 3090 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for CRT0805-CY-3091EST
This table gives cross-reference parts and alternative options found for CRT0805-CY-3091EST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0805-CY-3091EST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN732ALTD3091C25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3090ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | CRT0805-CY-3091EST vs RN732ALTD3091C25 |
RN732ATTED3091C25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3090ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CRT0805-CY-3091EST vs RN732ATTED3091C25 |
RTX053091CDP2 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.125W, 3090ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | CRT0805-CY-3091EST vs RTX053091CDP2 |
RN732ATTD3091C25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3090ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CRT0805-CY-3091EST vs RN732ATTD3091C25 |
239064153092L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 3090ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | CRT0805-CY-3091EST vs 239064153092L |
AMF08053K090.25%25PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.125W, 3090ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, 0805, | CRT0805-CY-3091EST vs AMF08053K090.25%25PPM/KNS |
RBS10CTP3091 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3090ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | CRT0805-CY-3091EST vs RBS10CTP3091 |
AMF08053K090.25%25PPM/KKP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.125W, 3090ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, 0805, | CRT0805-CY-3091EST vs AMF08053K090.25%25PPM/KKP5 |
RN732ATTDD3091C25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3090ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CRT0805-CY-3091EST vs RN732ATTDD3091C25 |
WF08R3091CALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 3090ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | CRT0805-CY-3091EST vs WF08R3091CALQ |