CRT0805-CY-2740EST
Bourns Inc
Description: Fixed Resistor, Thin Film, 0.125W, 274ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP

Overview of CRT0805-CY-2740EST by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing

CAD Models for CRT0805-CY-2740EST by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CRT0805-CY-2740EST by Bourns Inc

CRT0805-CY-2740EST
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BOURNS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
274 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.25%
Working Voltage
150 V
Want to compare parts?
  1. CRT0805-CY-2740EST
    Bourns Inc
    Fixed Resistor, Thin Film, 0.125W, 274ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for CRT0805-CY-2740EST

This table gives cross-reference parts and alternative options found for CRT0805-CY-2740EST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0805-CY-2740EST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RT0805CRD13274RL Fixed Resistor, Thin Film, 0.125W, 274ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation CRT0805-CY-2740EST vs RT0805CRD13274RL
RTX052740CDTP Fixed Resistor, Thin Film, 0.125W, 274ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, Ralec CRT0805-CY-2740EST vs RTX052740CDTP
RN73R2ATTP2740C25 Fixed Resistor, Metal Film, 0.125W, 274ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc CRT0805-CY-2740EST vs RN73R2ATTP2740C25
RT0805CRD10274RL Fixed Resistor, Thin Film, 0.125W, 274ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation CRT0805-CY-2740EST vs RT0805CRD10274RL
RTX052740CDP2 Fixed Resistor, Thin Film, 0.125W, 274ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, Ralec CRT0805-CY-2740EST vs RTX052740CDP2
WF08R2740CTLQ Fixed Resistor, Thin Film, 0.125W, 274ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Walsin Technology Corporation CRT0805-CY-2740EST vs WF08R2740CTLQ
RN732ATTD2740C25 Fixed Resistor, Thin Film, 0.1W, 274ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CRT0805-CY-2740EST vs RN732ATTD2740C25
AMF0805274R0.25%25PPM/KKP10 Fixed Resistor, Thin Film, 0.125W, 274ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, 0805, Microtech GmbH Electronic CRT0805-CY-2740EST vs AMF0805274R0.25%25PPM/KKP10
AMF0805274R0.25%25PPM/KNS Fixed Resistor, Thin Film, 0.125W, 274ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, 0805, Microtech GmbH Electronic CRT0805-CY-2740EST vs AMF0805274R0.25%25PPM/KNS
RN732ATTED2740C25 Fixed Resistor, Thin Film, 0.1W, 274ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CRT0805-CY-2740EST vs RN732ATTED2740C25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRT0805-CY-2740EST by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRT0805-CY-2740EST by Bourns Inc

Select Manufacturer
Which Manufacturer of CRT0805-CY-2740EST would you like to use for your alert(s)?
  • Please alert me when CRT0805-CY-2740EST inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRT0805-CY-2740EST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRT0805-CY-2740EST to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRT0805-CY-2740EST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRT0805-CY-2740EST.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRT0805-CY-2740EST by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: