Part Details for CRT0805-CY-22R6EAS by Bourns Inc
Overview of CRT0805-CY-22R6EAS by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0805-CY-22R6EAS
CRT0805-CY-22R6EAS CAD Models
CRT0805-CY-22R6EAS Part Data Attributes
|
CRT0805-CY-22R6EAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0805-CY-22R6EAS
Bourns Inc
Fixed Resistor, Thin Film, 0.125W, 22.6ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 22.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for CRT0805-CY-22R6EAS
This table gives cross-reference parts and alternative options found for CRT0805-CY-22R6EAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0805-CY-22R6EAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR05CTCW22R6N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 22.6ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | CRT0805-CY-22R6EAS vs AR05CTCW22R6N |
AR05CBCW22R6N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 22.6ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | CRT0805-CY-22R6EAS vs AR05CBCW22R6N |
TP0525C226JR5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 22.6ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | CRT0805-CY-22R6EAS vs TP0525C226JR5E |
NTRA10HC22R6CTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 22.6ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | CRT0805-CY-22R6EAS vs NTRA10HC22R6CTRQYF |
AR05CPC3W22R6N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 22.6ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | CRT0805-CY-22R6EAS vs AR05CPC3W22R6N |
AR05CBCW22R6 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 22.6ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | CRT0805-CY-22R6EAS vs AR05CBCW22R6 |
AR05CPC3W22R6 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 22.6ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | CRT0805-CY-22R6EAS vs AR05CPC3W22R6 |
AR05CTRC3W22R6 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 22.6ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | CRT0805-CY-22R6EAS vs AR05CTRC3W22R6 |
NTRH10C22R6CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 22.6ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | CRT0805-CY-22R6EAS vs NTRH10C22R6CTRF |
TP0525C226JTCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 22.6ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | CRT0805-CY-22R6EAS vs TP0525C226JTCE |