CRT0805-BZ-2873EAS
Bourns Inc
Description: Fixed Resistor, Thin Film, 0.125W, 287000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP

Overview of CRT0805-BZ-2873EAS by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CRT0805-BZ-2873EAS by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CRT0805-BZ-2873EAS by Bourns Inc

CRT0805-BZ-2873EAS
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, Plastic, 7 Inch
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
287000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
150 V
Want to compare parts?
  1. CRT0805-BZ-2873EAS
    Bourns Inc
    Fixed Resistor, Thin Film, 0.125W, 287000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for CRT0805-BZ-2873EAS

This table gives cross-reference parts and alternative options found for CRT0805-BZ-2873EAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0805-BZ-2873EAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AR05BTDW2873 Fixed Resistor, Thin Film, 0.125W, 287000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp CRT0805-BZ-2873EAS vs AR05BTDW2873
AR05BTRC2W2873 Fixed Resistor, Thin Film, 0.125W, 287000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, Token Electronics Industry Co Ltd CRT0805-BZ-2873EAS vs AR05BTRC2W2873
AR05ATDW2873N Fixed Resistor, Thin Film, 0.125W, 287000ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, Viking Tech Corp CRT0805-BZ-2873EAS vs AR05ATDW2873N
AR05ATDW2873 Fixed Resistor, Thin Film, 0.125W, 287000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp CRT0805-BZ-2873EAS vs AR05ATDW2873
RTW12E0805A2873-RG70 Fixed Resistor, Thin Film, 0.125W, 287000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP Taitron Components Inc CRT0805-BZ-2873EAS vs RTW12E0805A2873-RG70
AR05ABDW2873N Fixed Resistor, Thin Film, 0.125W, 287000ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, Viking Tech Corp CRT0805-BZ-2873EAS vs AR05ABDW2873N
TP0550B2873T5E Fixed Resistor, Thin Film, 0.125W, 287000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd CRT0805-BZ-2873EAS vs TP0550B2873T5E
NTRA10HB2873DTRQYF Fixed Resistor, Thin Film, 0.125W, 287000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP NIC Components Corp CRT0805-BZ-2873EAS vs NTRA10HB2873DTRQYF
RP73G2A287KATDF Fixed Resistor, Thin Film, 0.125W, 287000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805 TE Connectivity CRT0805-BZ-2873EAS vs RP73G2A287KATDF
TP0550B2873R4E Fixed Resistor, Thin Film, 0.125W, 287000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd CRT0805-BZ-2873EAS vs TP0550B2873R4E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRT0805-BZ-2873EAS by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRT0805-BZ-2873EAS by Bourns Inc

Select Manufacturer
Which Manufacturer of CRT0805-BZ-2873EAS would you like to use for your alert(s)?
  • Please alert me when CRT0805-BZ-2873EAS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRT0805-BZ-2873EAS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRT0805-BZ-2873EAS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRT0805-BZ-2873EAS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRT0805-BZ-2873EAS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRT0805-BZ-2873EAS by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: