Part Details for CRT0805-BY-47R5EST by Bourns Inc
Overview of CRT0805-BY-47R5EST by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0805-BY-47R5EST
CRT0805-BY-47R5EST CAD Models
CRT0805-BY-47R5EST Part Data Attributes
|
CRT0805-BY-47R5EST
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0805-BY-47R5EST
Bourns Inc
Fixed Resistor, Thin Film, 0.125W, 47.5ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 47.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for CRT0805-BY-47R5EST
This table gives cross-reference parts and alternative options found for CRT0805-BY-47R5EST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0805-BY-47R5EST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239060144759L | Fixed Resistor, Thin Film, 0.125W, 47.5ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRT0805-BY-47R5EST vs 239060144759L |
RN732ALTD47R5B25 | Fixed Resistor, Thin Film, 0.1W, 47.5ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CRT0805-BY-47R5EST vs RN732ALTD47R5B25 |
WF08R47R5AALQ | Fixed Resistor, Thin Film, 0.125W, 47.5ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | CRT0805-BY-47R5EST vs WF08R47R5AALQ |
9T08052A47R5BAPF4 | Fixed Resistor, Thin Film, 0.125W, 47.5ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CRT0805-BY-47R5EST vs 9T08052A47R5BAPF4 |
RTX0547R5BDTP | Fixed Resistor, Thin Film, 0.125W, 47.5ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | CRT0805-BY-47R5EST vs RTX0547R5BDTP |
SF08R47R5ATLA | Fixed Resistor, Thin Film, 0.125W, 47.5ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | CRT0805-BY-47R5EST vs SF08R47R5ATLA |
RT0805BCD47R5 | Fixed Resistor, Thin Film, 0.125W, 47.5ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805 | YAGEO Corporation | CRT0805-BY-47R5EST vs RT0805BCD47R5 |
WF08R47R5BTLQ | Fixed Resistor, Thin Film, 0.125W, 47.5ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | CRT0805-BY-47R5EST vs WF08R47R5BTLQ |
RP73F2A47R5BTN | Fixed Resistor, Thin Film, 0.125W, 47.5ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805 | TE Connectivity | CRT0805-BY-47R5EST vs RP73F2A47R5BTN |
AS0805E47R5A-T5 | Fixed Resistor, Thin Film, 0.125W, 47.5ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | CRT0805-BY-47R5EST vs AS0805E47R5A-T5 |