Part Details for CRT0805-BY-4640EST by Bourns Inc
Overview of CRT0805-BY-4640EST by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0805-BY-4640EST
CRT0805-BY-4640EST CAD Models
CRT0805-BY-4640EST Part Data Attributes
|
CRT0805-BY-4640EST
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0805-BY-4640EST
Bourns Inc
Fixed Resistor, Thin Film, 0.125W, 464ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 464 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for CRT0805-BY-4640EST
This table gives cross-reference parts and alternative options found for CRT0805-BY-4640EST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0805-BY-4640EST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ALTDD4640A25 | Fixed Resistor, Thin Film, 0.1W, 464ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CRT0805-BY-4640EST vs RN732ALTDD4640A25 |
AMF0805464R0.1%25PPM/KNP5 | Fixed Resistor, Thin Film, 0.125W, 464ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | CRT0805-BY-4640EST vs AMF0805464R0.1%25PPM/KNP5 |
239064134641L | Fixed Resistor, Thin Film, 0.125W, 464ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | CRT0805-BY-4640EST vs 239064134641L |
RT0805BRD10464RL | Fixed Resistor, Thin Film, 0.125W, 464ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CRT0805-BY-4640EST vs RT0805BRD10464RL |
AMF0805464R0.1%25PPM/KKP5 | Fixed Resistor, Thin Film, 0.125W, 464ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | CRT0805-BY-4640EST vs AMF0805464R0.1%25PPM/KKP5 |
AMF0805464R0.05%25PPM/KKP20 | Fixed Resistor, Thin Film, 0.125W, 464ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | CRT0805-BY-4640EST vs AMF0805464R0.05%25PPM/KKP20 |
RN732ATTED4640A25 | Fixed Resistor, Thin Film, 0.1W, 464ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRT0805-BY-4640EST vs RN732ATTED4640A25 |
RBS10BTP4640 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 464ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | CRT0805-BY-4640EST vs RBS10BTP4640 |
RN73H2ATTD4640A25 | Fixed Resistor, Metal Film, 0.125W, 464ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRT0805-BY-4640EST vs RN73H2ATTD4640A25 |
WF08R4640ATLQ | Fixed Resistor, Thin Film, 0.125W, 464ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | CRT0805-BY-4640EST vs WF08R4640ATLQ |