CRT0805-BY-4640EST
Bourns Inc
Description: Fixed Resistor, Thin Film, 0.125W, 464ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP

Overview of CRT0805-BY-4640EST by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing

CAD Models for CRT0805-BY-4640EST by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CRT0805-BY-4640EST by Bourns Inc

CRT0805-BY-4640EST
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BOURNS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
464 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
150 V
Want to compare parts?
  1. CRT0805-BY-4640EST
    Bourns Inc
    Fixed Resistor, Thin Film, 0.125W, 464ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for CRT0805-BY-4640EST

This table gives cross-reference parts and alternative options found for CRT0805-BY-4640EST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0805-BY-4640EST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SF08R4640BTLA Fixed Resistor, Thin Film, 0.125W, 464ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Walsin Technology Corporation CRT0805-BY-4640EST vs SF08R4640BTLA
SF08R4640BTLQ Fixed Resistor, Thin Film, 0.125W, 464ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Walsin Technology Corporation CRT0805-BY-4640EST vs SF08R4640BTLQ
RT0805WRD10464RL Fixed Resistor, Thin Film, 0.125W, 464ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation CRT0805-BY-4640EST vs RT0805WRD10464RL
AT0805BRD07464RL Fixed Resistor, Thin Film, 0.125W, 464ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation CRT0805-BY-4640EST vs AT0805BRD07464RL
239064134641L Fixed Resistor, Thin Film, 0.125W, 464ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, YAGEO Corporation CRT0805-BY-4640EST vs 239064134641L
RT0805BRD07464RL Fixed Resistor, Thin Film, 0.125W, 464ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation CRT0805-BY-4640EST vs RT0805BRD07464RL
AMF0805464R0.05%25PPM/KNP20 Fixed Resistor, Thin Film, 0.125W, 464ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 0805, Microtech GmbH Electronic CRT0805-BY-4640EST vs AMF0805464R0.05%25PPM/KNP20
AMF0805464R0.1%25PPM/KKS Fixed Resistor, Thin Film, 0.125W, 464ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 0805, Microtech GmbH Electronic CRT0805-BY-4640EST vs AMF0805464R0.1%25PPM/KKS
AMF0805464R0.05%25PPM/KKP5 Fixed Resistor, Thin Film, 0.125W, 464ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 0805, Microtech GmbH Electronic CRT0805-BY-4640EST vs AMF0805464R0.05%25PPM/KKP5
9T08052A4640BAPFT Fixed Resistor, Thin Film, 0.125W, 464ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation CRT0805-BY-4640EST vs 9T08052A4640BAPFT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRT0805-BY-4640EST by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRT0805-BY-4640EST by Bourns Inc

  • Please alert me when CRT0805-BY-4640EST inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRT0805-BY-4640EST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRT0805-BY-4640EST to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRT0805-BY-4640EST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRT0805-BY-4640EST.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRT0805-BY-4640EST by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: