Part Details for CRT0805-BY-4301ELF by Bourns Inc
Overview of CRT0805-BY-4301ELF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0805-BY-4301ELF
CRT0805-BY-4301ELF CAD Models
CRT0805-BY-4301ELF Part Data Attributes
|
CRT0805-BY-4301ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0805-BY-4301ELF
Bourns Inc
Fixed Resistor, Thin Film, 0.125W, 4300ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 4300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for CRT0805-BY-4301ELF
This table gives cross-reference parts and alternative options found for CRT0805-BY-4301ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0805-BY-4301ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CRT0805-AY-4301ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 4300ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | CRT0805-BY-4301ELF vs CRT0805-AY-4301ELF |
RTW12D0805B4301-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 4300ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | CRT0805-BY-4301ELF vs RTW12D0805B4301-RG70 |
AR05ABCW4301 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 4300ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | CRT0805-BY-4301ELF vs AR05ABCW4301 |
NTRA10HB4301CTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 4300ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | CRT0805-BY-4301ELF vs NTRA10HB4301CTR1KQYF |
AR05ATCW4301N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 4300ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | CRT0805-BY-4301ELF vs AR05ATCW4301N |
CRT0805-BY-4301EAS | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 4300ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | CRT0805-BY-4301ELF vs CRT0805-BY-4301EAS |
AR05BTCW4301N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 4300ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | CRT0805-BY-4301ELF vs AR05BTCW4301N |
RP73F2A4K3BTDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.125W, 4300ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | CRT0805-BY-4301ELF vs RP73F2A4K3BTDF |
NTRA10HA4301CTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 4300ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | CRT0805-BY-4301ELF vs NTRA10HA4301CTRQYF |
RP73F2A4K3BTD | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 4300ohm, SURFACE MOUNT, 0805, CHIP | CRT0805-BY-4301ELF vs RP73F2A4K3BTD |