Part Details for CRT0805-BY-3743EST by Bourns Inc
Overview of CRT0805-BY-3743EST by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0805-BY-3743EST
CRT0805-BY-3743EST CAD Models
CRT0805-BY-3743EST Part Data Attributes:
|
CRT0805-BY-3743EST
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0805-BY-3743EST
Bourns Inc
Fixed Resistor, Thin Film, 0.125W, 374000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 374000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for CRT0805-BY-3743EST
This table gives cross-reference parts and alternative options found for CRT0805-BY-3743EST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0805-BY-3743EST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF08R3743BTLA | Fixed Resistor, Thin Film, 0.125W, 374000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | CRT0805-BY-3743EST vs SF08R3743BTLA |
RTX053743BDP3 | Fixed Resistor, Thin Film, 0.125W, 374000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | CRT0805-BY-3743EST vs RTX053743BDP3 |
SF08R3743AALQ | Fixed Resistor, Thin Film, 0.125W, 374000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | CRT0805-BY-3743EST vs SF08R3743AALQ |
RTX053743BDP4 | Fixed Resistor, Thin Film, 0.125W, 374000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | CRT0805-BY-3743EST vs RTX053743BDP4 |
SF08R3743BTL | Fixed Resistor, Thin Film, 0.125W, 374000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | CRT0805-BY-3743EST vs SF08R3743BTL |
WF08R3743ATLQ | Fixed Resistor, Thin Film, 0.125W, 374000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | CRT0805-BY-3743EST vs WF08R3743ATLQ |
RBS10BTP3743 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 374000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | CRT0805-BY-3743EST vs RBS10BTP3743 |
RTX053743BDP2 | Fixed Resistor, Thin Film, 0.125W, 374000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | CRT0805-BY-3743EST vs RTX053743BDP2 |
WF08R3743BTLQ | Fixed Resistor, Thin Film, 0.125W, 374000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | CRT0805-BY-3743EST vs WF08R3743BTLQ |