Part Details for CRT0805-BY-3481ELF by Bourns Inc
Overview of CRT0805-BY-3481ELF by Bourns Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRT0805-BY-3481ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK6337
|
Newark | Resthinfilm 0805 3K48 0.1% 125Mw Tc25 /Tape & Reel - 7" Reel |Bourns CRT0805-BY-3481ELF RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0710 / $0.1240 | Buy Now |
DISTI #
118-CRT0805-BY-3481ELFTR-ND
|
DigiKey | RESTHINFILM 0805 3K48 0.1% 125MW Min Qty: 5000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0750 | Buy Now |
DISTI #
CRT0805-BY-3481ELF
|
Avnet Americas | Resistor Precision Thin Film 0805 3.48k Ohm 0.1% 1/8W ±25ppm/°C Molded Paper T/R - Tape and Reel (Alt: CRT0805-BY-3481ELF) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0475 / $0.0781 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0480 / $0.0821 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0480 / $0.0821 | Buy Now |
Part Details for CRT0805-BY-3481ELF
CRT0805-BY-3481ELF CAD Models
CRT0805-BY-3481ELF Part Data Attributes
|
CRT0805-BY-3481ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0805-BY-3481ELF
Bourns Inc
Fixed Resistor, Thin Film, 0.125W, 3480ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 3480 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for CRT0805-BY-3481ELF
This table gives cross-reference parts and alternative options found for CRT0805-BY-3481ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0805-BY-3481ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0525B3481T5E | Fixed Resistor, Thin Film, 0.125W, 3480ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | CRT0805-BY-3481ELF vs TP0525B3481T5E |
AR05BTRC3W3481 | Fixed Resistor, Thin Film, 0.125W, 3480ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | CRT0805-BY-3481ELF vs AR05BTRC3W3481 |
AR05ATCW3481N | Fixed Resistor, Thin Film, 0.125W, 3480ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Viking Tech Corp | CRT0805-BY-3481ELF vs AR05ATCW3481N |
NTRA10HB3481CTR1KQYF | Fixed Resistor, Thin Film, 0.125W, 3480ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | CRT0805-BY-3481ELF vs NTRA10HB3481CTR1KQYF |
TP0525B3481R5E | Fixed Resistor, Thin Film, 0.125W, 3480ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | CRT0805-BY-3481ELF vs TP0525B3481R5E |
RP73F2A3K48ATDG | Fixed Resistor, Thin Film, 0.125W, 3480ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | CRT0805-BY-3481ELF vs RP73F2A3K48ATDG |
RP73F2A3K48BTDF | Fixed Resistor, Thin Film, 0.125W, 3480ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | CRT0805-BY-3481ELF vs RP73F2A3K48BTDF |
RP73F2A3K48BTG | Fixed Resistor, Thin Film, 0.125W, 3480ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | CRT0805-BY-3481ELF vs RP73F2A3K48BTG |
NTRA10HA3481CTRQYF | Fixed Resistor, Thin Film, 0.125W, 3480ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | CRT0805-BY-3481ELF vs NTRA10HA3481CTRQYF |
AR05BBCW3481N | Fixed Resistor, Thin Film, 0.125W, 3480ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Viking Tech Corp | CRT0805-BY-3481ELF vs AR05BBCW3481N |