Part Details for CRT0805-BY-3322ELF by Bourns Inc
Overview of CRT0805-BY-3322ELF by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRT0805-BY-3322ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P5717
|
Newark | Resthinfilm 0805 33K2 0.1% 125Mw Tc25 /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CRT0805-BY-3322ELF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0710 / $0.1090 | Buy Now |
DISTI #
118-CRT0805-BY-3322ELFCT-ND
|
DigiKey | RES SMD 33.2KOHM 0.1% 1/8W 0805 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10000 In Stock |
|
$0.0688 / $0.5000 | Buy Now |
DISTI #
CRT0805-BY-3322ELF
|
Avnet Americas | SMD Chip Resistor, 33.2 kOhm, ± 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, Precision - Tape and Reel (Alt: CRT0805-BY-3322ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0475 / $0.0781 | Buy Now |
DISTI #
652-CRT0805BY3322ELF
|
Mouser Electronics | Thin Film Resistors - SMD 1/8watts 33.2K .1% RoHS: Compliant | 3560 |
|
$0.0470 / $0.5100 | Buy Now |
|
Onlinecomponents.com | Thin Film Precision Chip Resistor - 1/8 W - 33.2 Kohm ±0.1% - ±25ppm/°C - 150V - SMD 0805 RoHS: Compliant | 0 |
|
$0.0480 / $0.0821 | Buy Now |
DISTI #
CRT0805-BY-3322ELF
|
Avnet Abacus | SMD Chip Resistor, 33.2 kOhm, � 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, Precision - Tape and Reel (Alt: CRT0805-BY-3322ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thin Film Precision Chip Resistor - 1/8 W - 33.2 Kohm ±0.1% - ±25ppm/°C - 150V - SMD 0805 RoHS: Compliant | 0 |
|
$0.0480 / $0.0821 | Buy Now |
Part Details for CRT0805-BY-3322ELF
CRT0805-BY-3322ELF CAD Models
CRT0805-BY-3322ELF Part Data Attributes
|
CRT0805-BY-3322ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0805-BY-3322ELF
Bourns Inc
Fixed Resistor, Thin Film, 0.125W, 33200ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 33200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for CRT0805-BY-3322ELF
This table gives cross-reference parts and alternative options found for CRT0805-BY-3322ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0805-BY-3322ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0525B3322T4E | Fixed Resistor, Thin Film, 0.125W, 33200ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | CRT0805-BY-3322ELF vs TP0525B3322T4E |
RP73F2A33K2BTD | RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 33200ohm, SURFACE MOUNT, 0805, CHIP | TE Connectivity | CRT0805-BY-3322ELF vs RP73F2A33K2BTD |
AR05ABCW3322 | Fixed Resistor, Thin Film, 0.125W, 33200ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CRT0805-BY-3322ELF vs AR05ABCW3322 |
AR05ABCW3322N | Fixed Resistor, Thin Film, 0.125W, 33200ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Viking Tech Corp | CRT0805-BY-3322ELF vs AR05ABCW3322N |
RP73F2A33K2ATG | Fixed Resistor, Thin Film, 0.125W, 33200ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | CRT0805-BY-3322ELF vs RP73F2A33K2ATG |
AR05BPC3W3322N | Fixed Resistor, Thin Film, 0.125W, 33200ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | CRT0805-BY-3322ELF vs AR05BPC3W3322N |
TP0525B3322R5E | Fixed Resistor, Thin Film, 0.125W, 33200ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | CRT0805-BY-3322ELF vs TP0525B3322R5E |
NTRA10HB3322CTR1KQYF | Fixed Resistor, Thin Film, 0.125W, 33200ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | CRT0805-BY-3322ELF vs NTRA10HB3322CTR1KQYF |
RP73F2A33K2ATDG | Fixed Resistor, Thin Film, 0.125W, 33200ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | CRT0805-BY-3322ELF vs RP73F2A33K2ATDG |
TP0525B3322R4E | Fixed Resistor, Thin Film, 0.125W, 33200ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | CRT0805-BY-3322ELF vs TP0525B3322R4E |