Part Details for CRT0805-AY-1622EAS by Bourns Inc
Overview of CRT0805-AY-1622EAS by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0805-AY-1622EAS
CRT0805-AY-1622EAS CAD Models
CRT0805-AY-1622EAS Part Data Attributes
|
CRT0805-AY-1622EAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0805-AY-1622EAS
Bourns Inc
Fixed Resistor, Thin Film, 0.125W, 16200ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 16200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for CRT0805-AY-1622EAS
This table gives cross-reference parts and alternative options found for CRT0805-AY-1622EAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0805-AY-1622EAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05BBCW1622N | Fixed Resistor, Thin Film, 0.125W, 16200ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Viking Tech Corp | CRT0805-AY-1622EAS vs AR05BBCW1622N |
CRT0805-BY-1622EAS | Fixed Resistor, Thin Film, 0.125W, 16200ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, | Bourns Inc | CRT0805-AY-1622EAS vs CRT0805-BY-1622EAS |
TP0525B1622TCE | Fixed Resistor, Thin Film, 0.125W, 16200ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | CRT0805-AY-1622EAS vs TP0525B1622TCE |
RP73F2A16K2BTG | Fixed Resistor, Thin Film, 0.125W, 16200ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | CRT0805-AY-1622EAS vs RP73F2A16K2BTG |
RP73F2A16K2BTD | RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 16200ohm, SURFACE MOUNT, 0805, CHIP | TE Connectivity | CRT0805-AY-1622EAS vs RP73F2A16K2BTD |
TP0525B1622T4E | Fixed Resistor, Thin Film, 0.125W, 16200ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | CRT0805-AY-1622EAS vs TP0525B1622T4E |
AR05ATCW1622 | Fixed Resistor, Thin Film, 0.125W, 16200ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CRT0805-AY-1622EAS vs AR05ATCW1622 |
RTW12D0805B1622-RG70 | Fixed Resistor, Thin Film, 0.125W, 16200ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | CRT0805-AY-1622EAS vs RTW12D0805B1622-RG70 |
TP0525B1622R5E | Fixed Resistor, Thin Film, 0.125W, 16200ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | CRT0805-AY-1622EAS vs TP0525B1622R5E |
TP0525B1622T5E | Fixed Resistor, Thin Film, 0.125W, 16200ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | CRT0805-AY-1622EAS vs TP0525B1622T5E |