Part Details for CRT0805-AX-5R49ELF by Bourns Inc
Overview of CRT0805-AX-5R49ELF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0805-AX-5R49ELF
CRT0805-AX-5R49ELF CAD Models
CRT0805-AX-5R49ELF Part Data Attributes
|
CRT0805-AX-5R49ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0805-AX-5R49ELF
Bourns Inc
Fixed Resistor, Thin Film, 0.125W, 5.49ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 5.49 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for CRT0805-AX-5R49ELF
This table gives cross-reference parts and alternative options found for CRT0805-AX-5R49ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0805-AX-5R49ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNCF0805ATS5R49 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 5.49ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | CRT0805-AX-5R49ELF vs RNCF0805ATS5R49 |
CAR08055.49OHMS0.05%15PPMHP | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.125W, 5.49ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 0805, | CRT0805-AX-5R49ELF vs CAR08055.49OHMS0.05%15PPMHP |
AR05ABNW5R49N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 5.49ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 0805, | CRT0805-AX-5R49ELF vs AR05ABNW5R49N |
NTRH10B5R49NTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 5.49ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | CRT0805-AX-5R49ELF vs NTRH10B5R49NTRF |
AR05BBNW5R49N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 5.49ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | CRT0805-AX-5R49ELF vs AR05BBNW5R49N |
AR05BBNW5R49 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 5.49ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | CRT0805-AX-5R49ELF vs AR05BBNW5R49 |
AR05BTNW5R49 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 5.49ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | CRT0805-AX-5R49ELF vs AR05BTNW5R49 |
RP73D2A5R49ATDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.125W, 5.49ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805 | CRT0805-AX-5R49ELF vs RP73D2A5R49ATDF |
AR05ABNW5R49 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 5.49ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 0805, | CRT0805-AX-5R49ELF vs AR05ABNW5R49 |
RP73D2A5R49ATG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.125W, 5.49ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805 | CRT0805-AX-5R49ELF vs RP73D2A5R49ATG |