Part Details for CRT0805-AW-4421ELF by Bourns Inc
Overview of CRT0805-AW-4421ELF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0805-AW-4421ELF
CRT0805-AW-4421ELF CAD Models
CRT0805-AW-4421ELF Part Data Attributes
|
CRT0805-AW-4421ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0805-AW-4421ELF
Bourns Inc
Fixed Resistor, Thin Film, 0.125W, 4420ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 4420 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for CRT0805-AW-4421ELF
This table gives cross-reference parts and alternative options found for CRT0805-AW-4421ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0805-AW-4421ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0510B4421T5E | Fixed Resistor, Thin Film, 0.125W, 4420ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | CRT0805-AW-4421ELF vs TP0510B4421T5E |
CRT0805-BW-4421EAS | Fixed Resistor, Thin Film, 0.125W, 4420ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | CRT0805-AW-4421ELF vs CRT0805-BW-4421EAS |
RP73C2A4K42ATDG | Fixed Resistor, Thin Film, 0.125W, 4420ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805 | TE Connectivity | CRT0805-AW-4421ELF vs RP73C2A4K42ATDG |
RTW12B0805A4421-RG70 | Fixed Resistor, Thin Film, 0.125W, 4420ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | CRT0805-AW-4421ELF vs RTW12B0805A4421-RG70 |
TP0510B4421TCE | Fixed Resistor, Thin Film, 0.125W, 4420ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | CRT0805-AW-4421ELF vs TP0510B4421TCE |
RNCF0805AKT4K42 | Fixed Resistor, Thin Film, 0.125W, 4420ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | CRT0805-AW-4421ELF vs RNCF0805AKT4K42 |
AR05ATBW4421N | Fixed Resistor, Thin Film, 0.125W, 4420ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | Viking Tech Corp | CRT0805-AW-4421ELF vs AR05ATBW4421N |
RP73C2A4K42BTG | Fixed Resistor, Thin Film, 0.125W, 4420ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805 | TE Connectivity | CRT0805-AW-4421ELF vs RP73C2A4K42BTG |
AR05BTBW4421N | Fixed Resistor, Thin Film, 0.125W, 4420ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Viking Tech Corp | CRT0805-AW-4421ELF vs AR05BTBW4421N |
CRT0805-BW-4421ELF | Fixed Resistor, Thin Film, 0.125W, 4420ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | CRT0805-AW-4421ELF vs CRT0805-BW-4421ELF |