Part Details for CRT0603-PZ-6800ELF by Bourns Inc
Overview of CRT0603-PZ-6800ELF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0603-PZ-6800ELF
CRT0603-PZ-6800ELF CAD Models
CRT0603-PZ-6800ELF Part Data Attributes
|
CRT0603-PZ-6800ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0603-PZ-6800ELF
Bourns Inc
Fixed Resistor, Thin Film, 0.1W, 680ohm, 75V, 0.01% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 680 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 75 V |
Alternate Parts for CRT0603-PZ-6800ELF
This table gives cross-reference parts and alternative options found for CRT0603-PZ-6800ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0603-PZ-6800ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC0603TC50X680R+-0.01% | Fixed Resistor, Thin Film, 0.1W, 680ohm, 75V, 0.01% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | CRT0603-PZ-6800ELF vs PRC0603TC50X680R+-0.01% |
RT0603LRE13680RL | Fixed Resistor, Thin Film, 0.1W, 680ohm, 75V, 0.01% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRT0603-PZ-6800ELF vs RT0603LRE13680RL |
RTW10E0603L6800-RG70 | Fixed Resistor, Thin Film, 0.1W, 680ohm, 75V, 0.01% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | CRT0603-PZ-6800ELF vs RTW10E0603L6800-RG70 |
RT0603LRE07680R | Fixed Resistor, Thin Film, 0.1W, 680ohm, 75V, 0.01% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | CRT0603-PZ-6800ELF vs RT0603LRE07680R |
AR03TTDX6800N | Fixed Resistor, Thin Film, 0.1W, 680ohm, 75V, 0.01% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | CRT0603-PZ-6800ELF vs AR03TTDX6800N |
RT0603LRE10680RL | Fixed Resistor, Thin Film, 0.1W, 680ohm, 75V, 0.01% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRT0603-PZ-6800ELF vs RT0603LRE10680RL |
RT0603LRE07680RL | Fixed Resistor, Thin Film, 0.1W, 680ohm, 75V, 0.01% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRT0603-PZ-6800ELF vs RT0603LRE07680RL |
AR03TBDX6800N | Fixed Resistor, Thin Film, 0.1W, 680ohm, 75V, 0.01% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | CRT0603-PZ-6800ELF vs AR03TBDX6800N |
NTRH06T6800DTRF | Fixed Resistor, Thin Film, 0.1W, 680ohm, 75V, 0.01% +/-Tol, -50,50ppm/Cel, 0603, | NIC Components Corp | CRT0603-PZ-6800ELF vs NTRH06T6800DTRF |
PRC0603TTC50X680R+-0.01% | Fixed Resistor, Thin Film, 0.1W, 680ohm, 75V, 0.01% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | CRT0603-PZ-6800ELF vs PRC0603TTC50X680R+-0.01% |