CRT0603-PY-1242ELF
Bourns Inc
Description: Fixed Resistor, Thin Film, 0.1W, 12400ohm, 50V, 0.01% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Overview of CRT0603-PY-1242ELF by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Audio and Video Systems Computing and Data Storage

CAD Models for CRT0603-PY-1242ELF by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CRT0603-PY-1242ELF by Bourns Inc

CRT0603-PY-1242ELF
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
SMT, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
12400 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.01%
Working Voltage
75 V
Want to compare parts?
  1. CRT0603-PY-1242ELF
    Bourns Inc
    Fixed Resistor, Thin Film, 0.1W, 12400ohm, 50V, 0.01% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for CRT0603-PY-1242ELF

This table gives cross-reference parts and alternative options found for CRT0603-PY-1242ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0603-PY-1242ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BLU0603-1242-TT25 Fixed Resistor, Thin Film, 0.1W, 12400ohm, 75V, 0.01% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc CRT0603-PY-1242ELF vs BLU0603-1242-TT25
BLU0603ER-1242-TT25Q Fixed Resistor, Thin Film, 0.1W, 12400ohm, 75V, 0.01% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc CRT0603-PY-1242ELF vs BLU0603ER-1242-TT25Q
RT0603LRD1312K4L Fixed Resistor, Thin Film, 0.1W, 12400ohm, 75V, 0.01% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation CRT0603-PY-1242ELF vs RT0603LRD1312K4L
AR03TBCX1242N Fixed Resistor, Thin Film, 0.1W, 12400ohm, 75V, 0.01% +/-Tol, -25,25ppm/Cel, 0603, Viking Tech Corp CRT0603-PY-1242ELF vs AR03TBCX1242N
HPTF0603-QE-1242UT Fixed Resistor, Thin Film, 0.1W, 12400ohm, 75V, 0.01% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP VENKEL LTD CRT0603-PY-1242ELF vs HPTF0603-QE-1242UT
BLU0603ER-1242-TB25W Fixed Resistor, Thin Film, 0.1W, 12400ohm, 75V, 0.01% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc CRT0603-PY-1242ELF vs BLU0603ER-1242-TB25W
BLU0603-1242-TB25Q Fixed Resistor, Thin Film, 0.1W, 12400ohm, 75V, 0.01% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc CRT0603-PY-1242ELF vs BLU0603-1242-TB25Q
BLU0603ER-1242-TB25 Fixed Resistor, Thin Film, 0.1W, 12400ohm, 75V, 0.01% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc CRT0603-PY-1242ELF vs BLU0603ER-1242-TB25
RT0603LRD1012K4L Fixed Resistor, Thin Film, 0.1W, 12400ohm, 75V, 0.01% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation CRT0603-PY-1242ELF vs RT0603LRD1012K4L
RT0603LRD0712K4L Fixed Resistor, Thin Film, 0.1W, 12400ohm, 75V, 0.01% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation CRT0603-PY-1242ELF vs RT0603LRD0712K4L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRT0603-PY-1242ELF by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRT0603-PY-1242ELF by Bourns Inc

  • Please alert me when CRT0603-PY-1242ELF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRT0603-PY-1242ELF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRT0603-PY-1242ELF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRT0603-PY-1242ELF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRT0603-PY-1242ELF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRT0603-PY-1242ELF by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: