Part Details for CRT0603-FZ-4120EAS by Bourns Inc
Overview of CRT0603-FZ-4120EAS by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0603-FZ-4120EAS
CRT0603-FZ-4120EAS CAD Models
CRT0603-FZ-4120EAS Part Data Attributes
|
CRT0603-FZ-4120EAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0603-FZ-4120EAS
Bourns Inc
Fixed Resistor, Thin Film, 0.1W, 412ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 412 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRT0603-FZ-4120EAS
This table gives cross-reference parts and alternative options found for CRT0603-FZ-4120EAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0603-FZ-4120EAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0350F4120T4E | Fixed Resistor, Thin Film, 0.1W, 412ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CRT0603-FZ-4120EAS vs TP0350F4120T4E |
BLU0603P-4120-FT50 | Fixed Resistor, Thin Film, 0.1W, 412ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | CRT0603-FZ-4120EAS vs BLU0603P-4120-FT50 |
RP73G1J412RFTG | RESISTOR, THIN FILM, 0.1W, 1%, 50ppm, 412ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | CRT0603-FZ-4120EAS vs RP73G1J412RFTG |
AT0603FRE07412RL | Fixed Resistor, Thin Film, 0.1W, 412ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRT0603-FZ-4120EAS vs AT0603FRE07412RL |
BLU0603-4120-FB50 | Fixed Resistor, Thin Film, 0.1W, 412ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | CRT0603-FZ-4120EAS vs BLU0603-4120-FB50 |
239040374121L | Fixed Resistor, Thin Film, 0.1W, 412ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | CRT0603-FZ-4120EAS vs 239040374121L |
PRC0603TTC50X412R+-1% | Fixed Resistor, Thin Film, 0.1W, 412ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | CRT0603-FZ-4120EAS vs PRC0603TTC50X412R+-1% |
NTRA06HF4120DTRQYF | Fixed Resistor, Thin Film, 0.1W, 412ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | CRT0603-FZ-4120EAS vs NTRA06HF4120DTRQYF |
WF06Q4120FTLQ | Fixed Resistor, Thin Film, 0.1W, 412ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRT0603-FZ-4120EAS vs WF06Q4120FTLQ |
BLU0603-4120-FT50Q | Fixed Resistor, Thin Film, 0.1W, 412ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | CRT0603-FZ-4120EAS vs BLU0603-4120-FT50Q |