Part Details for CRT0603-FZ-2403ELF by Bourns Inc
Overview of CRT0603-FZ-2403ELF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0603-FZ-2403ELF
CRT0603-FZ-2403ELF CAD Models
CRT0603-FZ-2403ELF Part Data Attributes
|
CRT0603-FZ-2403ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0603-FZ-2403ELF
Bourns Inc
Fixed Resistor, Thin Film, 0.1W, 240000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 240000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRT0603-FZ-2403ELF
This table gives cross-reference parts and alternative options found for CRT0603-FZ-2403ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0603-FZ-2403ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73G1J240KFTD | RESISTOR, THIN FILM, 0.1W, 1%, 50ppm, 240000ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | CRT0603-FZ-2403ELF vs RP73G1J240KFTD |
RTX032403FEP3 | Fixed Resistor, Thin Film, 0.1W, 240000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | CRT0603-FZ-2403ELF vs RTX032403FEP3 |
RP73G1J240KFTDF | RESISTOR, THIN FILM, 0.1W, 1%, 50ppm, 240000ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | CRT0603-FZ-2403ELF vs RP73G1J240KFTDF |
AT0603FRE07240KL | Fixed Resistor, Thin Film, 0.1W, 240000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRT0603-FZ-2403ELF vs AT0603FRE07240KL |
CRT0603-FZ-2403EAS | Fixed Resistor, Thin Film, 0.1W, 240000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, | Bourns Inc | CRT0603-FZ-2403ELF vs CRT0603-FZ-2403EAS |
CRT0603-FZ-2403EST | Fixed Resistor, Thin Film, 0.1W, 240000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | CRT0603-FZ-2403ELF vs CRT0603-FZ-2403EST |
PRC0603TTC50X240K+-1% | Fixed Resistor, Thin Film, 0.1W, 240000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | CRT0603-FZ-2403ELF vs PRC0603TTC50X240K+-1% |
RTX032403FEP4 | Fixed Resistor, Thin Film, 0.1W, 240000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | CRT0603-FZ-2403ELF vs RTX032403FEP4 |
RT0603FRE07240KL | Fixed Resistor, Thin Film, 0.1W, 240000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRT0603-FZ-2403ELF vs RT0603FRE07240KL |
RN731JTTDD2403F50 | Fixed Resistor, Thin Film, 0.063W, 240000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRT0603-FZ-2403ELF vs RN731JTTDD2403F50 |