Part Details for CRT0603-FZ-1503ELF by Bourns Inc
Overview of CRT0603-FZ-1503ELF by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRT0603-FZ-1503ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC3804
|
Newark | Resthinfilm 0603 150K 1% 100Mw Tc50 /Tape & Reel - 7" Reel |Bourns CRT0603-FZ-1503ELF RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 / $0.0230 | Buy Now |
DISTI #
118-CRT0603-FZ-1503ELFTR-ND
|
DigiKey | RESTHINFILM 0603 150K 1% 100MW T Min Qty: 10000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0152 | Buy Now |
DISTI #
CRT0603-FZ-1503ELF
|
Avnet Americas | SMD Chip Resistor, 150 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thin Film, Precision - Tape and Reel (Alt: CRT0603-FZ-1503ELF) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0063 / $0.0141 | Buy Now |
DISTI #
652-CRT0603FZ1503ELF
|
Mouser Electronics | Thin Film Resistors - SMD ResThinFilm 0603 150k 1% 100mW TC50 RoHS: Compliant | 0 |
|
$0.0140 / $0.1500 | Order Now |
|
Onlinecomponents.com | Thin Film Precision Chip Resistor - 1/10 W - 150 Kohm ±1% - ±50ppm/°C - 75V - SMD 0603 RoHS: Compliant | 0 |
|
$0.0068 / $0.0198 | Buy Now |
DISTI #
CRT0603-FZ-1503ELF
|
Avnet Abacus | SMD Chip Resistor, 150 kOhm, � 1%, 100 mW, 0603 [1608 Metric], Thin Film, Precision - Tape and Reel (Alt: CRT0603-FZ-1503ELF) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thin Film Precision Chip Resistor - 1/10 W - 150 Kohm ±1% - ±50ppm/°C - 75V - SMD 0603 RoHS: Compliant | 0 |
|
$0.0068 / $0.0198 | Buy Now |
Part Details for CRT0603-FZ-1503ELF
CRT0603-FZ-1503ELF CAD Models
CRT0603-FZ-1503ELF Part Data Attributes
|
CRT0603-FZ-1503ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0603-FZ-1503ELF
Bourns Inc
Fixed Resistor, Thin Film, 0.1W, 150000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRT0603-FZ-1503ELF
This table gives cross-reference parts and alternative options found for CRT0603-FZ-1503ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0603-FZ-1503ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603FRE13150KL | Fixed Resistor, Thin Film, 0.1W, 150000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRT0603-FZ-1503ELF vs RT0603FRE13150KL |
NTRH06F1503DTRF | Fixed Resistor, Thin Film, 0.1W, 150000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | NIC Components Corp | CRT0603-FZ-1503ELF vs NTRH06F1503DTRF |
RT0603FRE07150KL | Fixed Resistor, Thin Film, 0.1W, 150000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRT0603-FZ-1503ELF vs RT0603FRE07150KL |
RT0603FRE10150KL | Fixed Resistor, Thin Film, 0.1W, 150000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CRT0603-FZ-1503ELF vs RT0603FRE10150KL |