Part Details for CRT0603-FZ-1182EST by Bourns Inc
Overview of CRT0603-FZ-1182EST by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0603-FZ-1182EST
CRT0603-FZ-1182EST CAD Models
CRT0603-FZ-1182EST Part Data Attributes
|
CRT0603-FZ-1182EST
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0603-FZ-1182EST
Bourns Inc
Fixed Resistor, Thin Film, 0.1W, 11800ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 11800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRT0603-FZ-1182EST
This table gives cross-reference parts and alternative options found for CRT0603-FZ-1182EST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0603-FZ-1182EST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX031182FEP3 | Fixed Resistor, Thin Film, 0.1W, 11800ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | CRT0603-FZ-1182EST vs RTX031182FEP3 |
PRC0603TTC50Y11.8K+-1% | Fixed Resistor, Thin Film, 0.0625W, 11800ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | CRT0603-FZ-1182EST vs PRC0603TTC50Y11.8K+-1% |
RN731JLTD1182F50 | Fixed Resistor, Thin Film, 0.063W, 11800ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRT0603-FZ-1182EST vs RN731JLTD1182F50 |
PRC0603TC50X11.8K+-1% | Fixed Resistor, Thin Film, 0.1W, 11800ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | CRT0603-FZ-1182EST vs PRC0603TC50X11.8K+-1% |
AS0603Q1182F-T5 | Fixed Resistor, Thin Film, 0.1W, 11800ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | CRT0603-FZ-1182EST vs AS0603Q1182F-T5 |
RT0603FRE0711K8L | Fixed Resistor, Thin Film, 0.1W, 11800ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRT0603-FZ-1182EST vs RT0603FRE0711K8L |
RBP06FBS1182 | Fixed Resistor, Thin Film, 0.125W, 11800ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | CRT0603-FZ-1182EST vs RBP06FBS1182 |
RP73G1J11K8FTD | RESISTOR, THIN FILM, 0.1W, 1%, 50ppm, 11800ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | CRT0603-FZ-1182EST vs RP73G1J11K8FTD |
RN73R1JTTP1182F50 | Fixed Resistor, Metal Film, 0.1W, 11800ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRT0603-FZ-1182EST vs RN73R1JTTP1182F50 |
BLU0603P-1182-FB50W | Fixed Resistor, Thin Film, 0.1W, 11800ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | CRT0603-FZ-1182EST vs BLU0603P-1182-FB50W |