Datasheets
CRT0603-FY-3090EST by: Bourns Inc

Fixed Resistor, Thin Film, 0.1W, 309ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP

Part Details for CRT0603-FY-3090EST by Bourns Inc

Overview of CRT0603-FY-3090EST by Bourns Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing

Part Details for CRT0603-FY-3090EST

CRT0603-FY-3090EST CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CRT0603-FY-3090EST Part Data Attributes

CRT0603-FY-3090EST Bourns Inc
Buy Now Datasheet
Compare Parts:
CRT0603-FY-3090EST Bourns Inc Fixed Resistor, Thin Film, 0.1W, 309ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer BOURNS INC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.8 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Resistance 309 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 75 V

Alternate Parts for CRT0603-FY-3090EST

This table gives cross-reference parts and alternative options found for CRT0603-FY-3090EST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0603-FY-3090EST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RBP06FBP3090 Fixed Resistor, Thin Film, 0.125W, 309ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE TA-I Technology Co Ltd CRT0603-FY-3090EST vs RBP06FBP3090
WF06R3090FALQ Fixed Resistor, Thin Film, 0.1W, 309ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation CRT0603-FY-3090EST vs WF06R3090FALQ
PRC0603TC25Y309R+-1% Fixed Resistor, Thin Film, 0.0625W, 309ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, Precision Resistive Products Inc CRT0603-FY-3090EST vs PRC0603TC25Y309R+-1%
SF06R3090FALQ Fixed Resistor, Thin Film, 0.1W, 309ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation CRT0603-FY-3090EST vs SF06R3090FALQ
PRC0603TC25X309R+-1% Fixed Resistor, Thin Film, 0.1W, 309ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, Precision Resistive Products Inc CRT0603-FY-3090EST vs PRC0603TC25X309R+-1%
P0603E3090FG RESISTOR, THIN FILM, 0.125 W, 1 %, 25 ppm, 309 ohm, SURFACE MOUNT, 0603, CHIP, GREEN Vishay Sfernice CRT0603-FY-3090EST vs P0603E3090FG
BLU0603P-3090-FT25W Fixed Resistor, Thin Film, 0.1W, 309ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc CRT0603-FY-3090EST vs BLU0603P-3090-FT25W
RN731JLTD3090F25 Fixed Resistor, Thin Film, 0.063W, 309ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc CRT0603-FY-3090EST vs RN731JLTD3090F25
RN73H1JTTD3090F25 Fixed Resistor, Metal Film, 0.1W, 309ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CRT0603-FY-3090EST vs RN73H1JTTD3090F25
BLU0603ER-3090-FB25 Fixed Resistor, Thin Film, 0.1W, 309ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc CRT0603-FY-3090EST vs BLU0603ER-3090-FB25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRT0603-FY-3090EST by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRT0603-FY-3090EST by Bourns Inc

Select Manufacturer
Which Manufacturer of CRT0603-FY-3090EST would you like to use for your alert(s)?
  • Please alert me when CRT0603-FY-3090EST inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRT0603-FY-3090EST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRT0603-FY-3090EST to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRT0603-FY-3090EST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRT0603-FY-3090EST.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRT0603-FY-3090EST by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: