Part Details for CRT0603-FY-1102ELF by Bourns Inc
Overview of CRT0603-FY-1102ELF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0603-FY-1102ELF
CRT0603-FY-1102ELF CAD Models
CRT0603-FY-1102ELF Part Data Attributes
|
CRT0603-FY-1102ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0603-FY-1102ELF
Bourns Inc
Fixed Resistor, Thin Film, 0.1W, 11000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 11000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRT0603-FY-1102ELF
This table gives cross-reference parts and alternative options found for CRT0603-FY-1102ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0603-FY-1102ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN73H1JGTD1102F25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.1W, 11000ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | CRT0603-FY-1102ELF vs RN73H1JGTD1102F25 |
RN73H1JTTD1102F25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.1W, 11000ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CRT0603-FY-1102ELF vs RN73H1JTTD1102F25 |
PRC0603TC25Y11K+-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 11000ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, | CRT0603-FY-1102ELF vs PRC0603TC25Y11K+-1% |
TP0325F1102T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 11000ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, | CRT0603-FY-1102ELF vs TP0325F1102T5E |
BLU0603P-1102-FB25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 11000ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | CRT0603-FY-1102ELF vs BLU0603P-1102-FB25Q |
SF06R1102FTLA | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 11000ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | CRT0603-FY-1102ELF vs SF06R1102FTLA |
AT0603FRD0711KL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 11000ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | CRT0603-FY-1102ELF vs AT0603FRD0711KL |
RTX031102FDP4 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.1W, 11000ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, | CRT0603-FY-1102ELF vs RTX031102FDP4 |
BLU0603M-1102-FT25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 11000ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | CRT0603-FY-1102ELF vs BLU0603M-1102-FT25Q |
ARG03FTC1102 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 11000ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | CRT0603-FY-1102ELF vs ARG03FTC1102 |