Part Details for CRT0603-DZ-5602EAS by Bourns Inc
Overview of CRT0603-DZ-5602EAS by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0603-DZ-5602EAS
CRT0603-DZ-5602EAS CAD Models
CRT0603-DZ-5602EAS Part Data Attributes
|
CRT0603-DZ-5602EAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0603-DZ-5602EAS
Bourns Inc
Fixed Resistor, Thin Film, 0.1W, 56000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 56000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for CRT0603-DZ-5602EAS
This table gives cross-reference parts and alternative options found for CRT0603-DZ-5602EAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0603-DZ-5602EAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603DRE1356KL | Fixed Resistor, Thin Film, 0.1W, 56000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRT0603-DZ-5602EAS vs RT0603DRE1356KL |
RN731JTTD5602D50 | Fixed Resistor, Thin Film, 0.063W, 56000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRT0603-DZ-5602EAS vs RN731JTTD5602D50 |
SF06Q5602DTL | Fixed Resistor, Thin Film, 0.1W, 56000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRT0603-DZ-5602EAS vs SF06Q5602DTL |
PRC0603TC5056K+/-0.5% | Fixed Resistor, Thin Film, 0.0625W, 56000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | CRT0603-DZ-5602EAS vs PRC0603TC5056K+/-0.5% |
RNCH0603DTC56K0 | Fixed Resistor, Thin Film, 0.1W, 56000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CRT0603-DZ-5602EAS vs RNCH0603DTC56K0 |
RN731JTTDD5602D50 | Fixed Resistor, Thin Film, 0.063W, 56000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRT0603-DZ-5602EAS vs RN731JTTDD5602D50 |
SF06Q5602DTLA | Fixed Resistor, Thin Film, 0.1W, 56000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRT0603-DZ-5602EAS vs SF06Q5602DTLA |
NTRH06D5602DTRF | Fixed Resistor, Thin Film, 0.1W, 56000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | CRT0603-DZ-5602EAS vs NTRH06D5602DTRF |
RTX035602DEP2 | Fixed Resistor, Thin Film, 0.1W, 56000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | CRT0603-DZ-5602EAS vs RTX035602DEP2 |
RN731JLTD5602D50 | Fixed Resistor, Thin Film, 0.063W, 56000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRT0603-DZ-5602EAS vs RN731JLTD5602D50 |