Part Details for CRT0603-DY-6041ELF by Bourns Inc
Overview of CRT0603-DY-6041ELF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0603-DY-6041ELF
CRT0603-DY-6041ELF CAD Models
CRT0603-DY-6041ELF Part Data Attributes
|
CRT0603-DY-6041ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0603-DY-6041ELF
Bourns Inc
Fixed Resistor, Thin Film, 0.1W, 6040ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 6040 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for CRT0603-DY-6041ELF
This table gives cross-reference parts and alternative options found for CRT0603-DY-6041ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0603-DY-6041ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603-6041-DT25 | Fixed Resistor, Thin Film, 0.1W, 6040ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | CRT0603-DY-6041ELF vs BLU0603-6041-DT25 |
RP73F1J6K04DTD | RESISTOR, THIN FILM, 0.1W, 0.5%, 25ppm, 6040ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | CRT0603-DY-6041ELF vs RP73F1J6K04DTD |
TP0325D6041RCE | Fixed Resistor, Thin Film, 0.1W, 6040ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CRT0603-DY-6041ELF vs TP0325D6041RCE |
RTX036041DDTP | Fixed Resistor, Thin Film, 0.1W, 6040ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | CRT0603-DY-6041ELF vs RTX036041DDTP |
BLU0603ER-6041-DT25W | Fixed Resistor, Thin Film, 0.1W, 6040ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | CRT0603-DY-6041ELF vs BLU0603ER-6041-DT25W |
RN731JLTD6041D25 | Fixed Resistor, Thin Film, 0.063W, 6040ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRT0603-DY-6041ELF vs RN731JLTD6041D25 |
BLU0603M-6041-DT25W | Fixed Resistor, Thin Film, 0.1W, 6040ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | CRT0603-DY-6041ELF vs BLU0603M-6041-DT25W |
AMF06036K040.5%25PPM/KKP20 | Fixed Resistor, Thin Film, 0.1W, 6040ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | CRT0603-DY-6041ELF vs AMF06036K040.5%25PPM/KKP20 |
BLU0603ER-6041-DT25 | Fixed Resistor, Thin Film, 0.1W, 6040ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | CRT0603-DY-6041ELF vs BLU0603ER-6041-DT25 |
BLU0603P-6041-DB25Q | Fixed Resistor, Thin Film, 0.1W, 6040ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | CRT0603-DY-6041ELF vs BLU0603P-6041-DB25Q |