Part Details for CRT0603-DY-3301EAS by Bourns Inc
Overview of CRT0603-DY-3301EAS by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0603-DY-3301EAS
CRT0603-DY-3301EAS CAD Models
CRT0603-DY-3301EAS Part Data Attributes
|
CRT0603-DY-3301EAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0603-DY-3301EAS
Bourns Inc
Fixed Resistor, Thin Film, 0.1W, 3300ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 3300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for CRT0603-DY-3301EAS
This table gives cross-reference parts and alternative options found for CRT0603-DY-3301EAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0603-DY-3301EAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F1J3K3DTDF | RESISTOR, THIN FILM, 0.1W, 0.5%, 25ppm, 3300ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | CRT0603-DY-3301EAS vs RP73F1J3K3DTDF |
RN731JLTDD3301D25 | Fixed Resistor, Thin Film, 0.063W, 3300ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRT0603-DY-3301EAS vs RN731JLTDD3301D25 |
ERA3AED332V | Fixed Resistor, Metal Film, 0.1W, 3300ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CRT0603-DY-3301EAS vs ERA3AED332V |
RNCH0603DKE3K30 | Fixed Resistor, Thin Film, 0.1W, 3300ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CRT0603-DY-3301EAS vs RNCH0603DKE3K30 |
RTW10D0603D3301-RG70 | Fixed Resistor, Thin Film, 0.1W, 3300ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | CRT0603-DY-3301EAS vs RTW10D0603D3301-RG70 |
RN731JTTD3301D25 | Fixed Resistor, Thin Film, 0.063W, 3300ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRT0603-DY-3301EAS vs RN731JTTD3301D25 |
SF06R3301DTLA | Fixed Resistor, Thin Film, 0.1W, 3300ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRT0603-DY-3301EAS vs SF06R3301DTLA |
AS0603E3301D-T5 | Fixed Resistor, Thin Film, 0.1W, 3300ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | CRT0603-DY-3301EAS vs AS0603E3301D-T5 |
PRC0603TTC25Y3.3K+-0.5% | Fixed Resistor, Thin Film, 0.0625W, 3300ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | CRT0603-DY-3301EAS vs PRC0603TTC25Y3.3K+-0.5% |
RT0603DRD133K3L | Fixed Resistor, Thin Film, 0.1W, 3300ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRT0603-DY-3301EAS vs RT0603DRD133K3L |