Part Details for CRT0603-DY-1621EAS by Bourns Inc
Overview of CRT0603-DY-1621EAS by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0603-DY-1621EAS
CRT0603-DY-1621EAS CAD Models
CRT0603-DY-1621EAS Part Data Attributes
|
CRT0603-DY-1621EAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0603-DY-1621EAS
Bourns Inc
Fixed Resistor, Thin Film, 0.1W, 1620ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1620 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for CRT0603-DY-1621EAS
This table gives cross-reference parts and alternative options found for CRT0603-DY-1621EAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0603-DY-1621EAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN731JTTDD1621D25 | Fixed Resistor, Thin Film, 0.063W, 1620ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRT0603-DY-1621EAS vs RN731JTTDD1621D25 |
AMF06031K620.5%25PPM/KKS | Fixed Resistor, Thin Film, 0.1W, 1620ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | CRT0603-DY-1621EAS vs AMF06031K620.5%25PPM/KKS |
BLU0603-1621-DB25W | Fixed Resistor, Thin Film, 0.1W, 1620ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | CRT0603-DY-1621EAS vs BLU0603-1621-DB25W |
WF06R1621DTL | Fixed Resistor, Thin Film, 0.1W, 1620ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | CRT0603-DY-1621EAS vs WF06R1621DTL |
AR03DBCX1621 | Fixed Resistor, Thin Film, 0.1W, 1620ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRT0603-DY-1621EAS vs AR03DBCX1621 |
BLU0603P-1621-DB25 | Fixed Resistor, Thin Film, 0.1W, 1620ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | CRT0603-DY-1621EAS vs BLU0603P-1621-DB25 |
AR03DTCX1621 | Fixed Resistor, Thin Film, 0.1W, 1620ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRT0603-DY-1621EAS vs AR03DTCX1621 |
BLU0603-1621-DT25W | Fixed Resistor, Thin Film, 0.1W, 1620ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | CRT0603-DY-1621EAS vs BLU0603-1621-DT25W |
ERA3AED1621V | Fixed Resistor, Metal Film, 0.1W, 1620ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CRT0603-DY-1621EAS vs ERA3AED1621V |
BLU0603M-1621-DB25 | Fixed Resistor, Thin Film, 0.1W, 1620ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | CRT0603-DY-1621EAS vs BLU0603M-1621-DB25 |