Part Details for CRT0603-DX-1240ELF by Bourns Inc
Overview of CRT0603-DX-1240ELF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50001-1240ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 3 Row, 240 Positions, 1 Guide Pin, 2.54mm (0.100in) Pitch | |
50642-1240ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, 4 Row, 0 Guide Pin, Solder-less Press-Fit, 240 Positions, 2.54mm (0.100in) Pitch | |
50645-1240ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, 3 Row, 0 Guide Pin, Solder-less Press-Fit, 240 Positions, 2.54mm (0.100in) Pitch |
Part Details for CRT0603-DX-1240ELF
CRT0603-DX-1240ELF CAD Models
CRT0603-DX-1240ELF Part Data Attributes
|
CRT0603-DX-1240ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0603-DX-1240ELF
Bourns Inc
Fixed Resistor, Thin Film, 0.1W, 124ohm, 50V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 124 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for CRT0603-DX-1240ELF
This table gives cross-reference parts and alternative options found for CRT0603-DX-1240ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0603-DX-1240ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603DRC07124RL | Fixed Resistor, Thin Film, 0.1W, 124ohm, 75V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRT0603-DX-1240ELF vs RT0603DRC07124RL |
BLU0603P-1240-DB15W | Fixed Resistor, Thin Film, 0.1W, 124ohm, 75V, 0.5% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | CRT0603-DX-1240ELF vs BLU0603P-1240-DB15W |
NTRH06D1240NTRF | Fixed Resistor, Thin Film, 0.1W, 124ohm, 75V, 0.5% +/-Tol, -15,15ppm/Cel, 0603, | NIC Components Corp | CRT0603-DX-1240ELF vs NTRH06D1240NTRF |
RP73D1J124RDTD | RESISTOR, THIN FILM, 0.1W, 0.5%, 15ppm, 124ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | CRT0603-DX-1240ELF vs RP73D1J124RDTD |
CAR0603124OHMS0.5%15PPMHP | Fixed Resistor, Thin Film, 0.1W, 124ohm, 75V, 0.5% +/-Tol, -15,15ppm/Cel, 0603, | Riedon | CRT0603-DX-1240ELF vs CAR0603124OHMS0.5%15PPMHP |
WF06F1240DALQ | Fixed Resistor, Thin Film, 0.1W, 124ohm, 75V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRT0603-DX-1240ELF vs WF06F1240DALQ |
WF06F1240DTLQ | Fixed Resistor, Thin Film, 0.1W, 124ohm, 75V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRT0603-DX-1240ELF vs WF06F1240DTLQ |
AMF0603124R0.5%15PPM/KKP10 | Fixed Resistor, Thin Film, 0.1W, 124ohm, 75V, 0.5% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | CRT0603-DX-1240ELF vs AMF0603124R0.5%15PPM/KKP10 |
CRT0603-DX-1240EAS | Fixed Resistor, Thin Film, 0.1W, 124ohm, 75V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | CRT0603-DX-1240ELF vs CRT0603-DX-1240EAS |
BLU0603P-1240-DT15Q | Fixed Resistor, Thin Film, 0.1W, 124ohm, 75V, 0.5% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | CRT0603-DX-1240ELF vs BLU0603P-1240-DT15Q |