Part Details for CRT0603-CZ-1004ELF by Bourns Inc
Overview of CRT0603-CZ-1004ELF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0603-CZ-1004ELF
CRT0603-CZ-1004ELF CAD Models
CRT0603-CZ-1004ELF Part Data Attributes
|
CRT0603-CZ-1004ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0603-CZ-1004ELF
Bourns Inc
Fixed Resistor, Thin Film, 0.1W, 1000000ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for CRT0603-CZ-1004ELF
This table gives cross-reference parts and alternative options found for CRT0603-CZ-1004ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0603-CZ-1004ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03CBDX1004 | Fixed Resistor, Thin Film, 0.1W, 1000000ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRT0603-CZ-1004ELF vs AR03CBDX1004 |
CRT0603-CZ-1004EST | Fixed Resistor, Thin Film, 0.1W, 1000000ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | CRT0603-CZ-1004ELF vs CRT0603-CZ-1004EST |
RT0603CRE071ML | Fixed Resistor, Thin Film, 0.1W, 1000000ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRT0603-CZ-1004ELF vs RT0603CRE071ML |
P0603H1004CGE4 | Fixed Resistor, Thin Film, 0.125W, 1000000ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Vishay Intertechnologies | CRT0603-CZ-1004ELF vs P0603H1004CGE4 |
TP0350C1004R5E | Fixed Resistor, Thin Film, 0.1W, 1000000ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CRT0603-CZ-1004ELF vs TP0350C1004R5E |
RN06C1004CT1-X50 | Fixed Resistor, Thin Film, 0.1W, 1000000ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | CRT0603-CZ-1004ELF vs RN06C1004CT1-X50 |
CAR06031MOHMS0.25%50PPMHP | Fixed Resistor, Thin Film, 0.1W, 1000000ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | CRT0603-CZ-1004ELF vs CAR06031MOHMS0.25%50PPMHP |
RN73H1JTTD1004C50 | Fixed Resistor, Metal Film, 0.1W, 1000000ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRT0603-CZ-1004ELF vs RN73H1JTTD1004C50 |
TP0350C1004T5E | Fixed Resistor, Thin Film, 0.1W, 1000000ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CRT0603-CZ-1004ELF vs TP0350C1004T5E |
RT0603CRE101ML | Fixed Resistor, Thin Film, 0.1W, 1000000ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRT0603-CZ-1004ELF vs RT0603CRE101ML |