Part Details for CRT0603-CY-6192EST by Bourns Inc
Overview of CRT0603-CY-6192EST by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0603-CY-6192EST
CRT0603-CY-6192EST CAD Models
CRT0603-CY-6192EST Part Data Attributes
|
CRT0603-CY-6192EST
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0603-CY-6192EST
Bourns Inc
Fixed Resistor, Thin Film, 0.1W, 61900ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 61900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for CRT0603-CY-6192EST
This table gives cross-reference parts and alternative options found for CRT0603-CY-6192EST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0603-CY-6192EST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BLU0603P-6192-CB25W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 61900ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | CRT0603-CY-6192EST vs BLU0603P-6192-CB25W |
RBP06CBP6192 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 61900ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | CRT0603-CY-6192EST vs RBP06CBP6192 |
RN731JLTDD6192C25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 61900ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | CRT0603-CY-6192EST vs RN731JLTDD6192C25 |
ARG03CTC6192 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 61900ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | CRT0603-CY-6192EST vs ARG03CTC6192 |
BLU0603-6192-CB25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 61900ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | CRT0603-CY-6192EST vs BLU0603-6192-CB25Q |
PRC0603TC2561.9K+/-0.25% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 61900ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | CRT0603-CY-6192EST vs PRC0603TC2561.9K+/-0.25% |
P0603E6192CBPC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 61900ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | CRT0603-CY-6192EST vs P0603E6192CBPC |
WF06R6192CALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 61900ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | CRT0603-CY-6192EST vs WF06R6192CALQ |
RT0603CRD1361K9L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 61900ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | CRT0603-CY-6192EST vs RT0603CRD1361K9L |
SF06R6192CALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 61900ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | CRT0603-CY-6192EST vs SF06R6192CALQ |