Part Details for CRT0603-CY-38R3EST by Bourns Inc
Overview of CRT0603-CY-38R3EST by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0603-CY-38R3EST
CRT0603-CY-38R3EST CAD Models
CRT0603-CY-38R3EST Part Data Attributes
|
CRT0603-CY-38R3EST
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0603-CY-38R3EST
Bourns Inc
Fixed Resistor, Thin Film, 0.1W, 38.3ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 38.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for CRT0603-CY-38R3EST
This table gives cross-reference parts and alternative options found for CRT0603-CY-38R3EST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0603-CY-38R3EST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603-38R3-CT25Q | Fixed Resistor, Thin Film, 0.1W, 38.3ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | CRT0603-CY-38R3EST vs BLU0603-38R3-CT25Q |
BLU0603P-38R3-CT25 | Fixed Resistor, Thin Film, 0.1W, 38.3ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | CRT0603-CY-38R3EST vs BLU0603P-38R3-CT25 |
P0603E38R3CNW | Fixed Resistor, Thin Film, 0.125W, 38.3ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRT0603-CY-38R3EST vs P0603E38R3CNW |
CMP060338R30.25%25PPM/KKP20 | Fixed Resistor, Thin Film, 0.125W, 38.3ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | CRT0603-CY-38R3EST vs CMP060338R30.25%25PPM/KKP20 |
RT0603CRD0738R3L | Fixed Resistor, Thin Film, 0.1W, 38.3ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRT0603-CY-38R3EST vs RT0603CRD0738R3L |
RTX0338R3CDP3 | Fixed Resistor, Thin Film, 0.1W, 38.3ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | CRT0603-CY-38R3EST vs RTX0338R3CDP3 |
TP0325C38R3T4E | Fixed Resistor, Thin Film, 0.1W, 38.3ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CRT0603-CY-38R3EST vs TP0325C38R3T4E |
BLU0603ER-38R3-CB25Q | Fixed Resistor, Thin Film, 0.1W, 38.3ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | CRT0603-CY-38R3EST vs BLU0603ER-38R3-CB25Q |
RN73R1JTTP38R3C25 | Fixed Resistor, Metal Film, 0.1W, 38.3ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRT0603-CY-38R3EST vs RN73R1JTTP38R3C25 |
PRC0603TC2538.3R+/-0.25% | Fixed Resistor, Thin Film, 0.0625W, 38.3ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | CRT0603-CY-38R3EST vs PRC0603TC2538.3R+/-0.25% |