CRT0603-CX-9091EAS
Bourns Inc
Description: Fixed Resistor, Thin Film, 0.1W, 9090ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP

Overview of CRT0603-CX-9091EAS by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CRT0603-CX-9091EAS by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CRT0603-CX-9091EAS by Bourns Inc

CRT0603-CX-9091EAS
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, Plastic, 7 Inch
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
9090 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
15 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.25%
Working Voltage
75 V
Want to compare parts?
  1. CRT0603-CX-9091EAS
    Bourns Inc
    Fixed Resistor, Thin Film, 0.1W, 9090ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for CRT0603-CX-9091EAS

This table gives cross-reference parts and alternative options found for CRT0603-CX-9091EAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0603-CX-9091EAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AMF06039K090.25%15PPM/KKP20 Fixed Resistor, Thin Film, 0.1W, 9090ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, Microtech GmbH Electronic CRT0603-CX-9091EAS vs AMF06039K090.25%15PPM/KKP20
RTW10C0603C9091-RG70 Fixed Resistor, Thin Film, 0.1W, 9090ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP Taitron Components Inc CRT0603-CX-9091EAS vs RTW10C0603C9091-RG70
PRC0603TC15X9.09K+-0.25% Fixed Resistor, Thin Film, 0.1W, 9090ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, Precision Resistive Products Inc CRT0603-CX-9091EAS vs PRC0603TC15X9.09K+-0.25%
AMF06039K090.25%15PPM/KNP5 Fixed Resistor, Thin Film, 0.1W, 9090ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, Microtech GmbH Electronic CRT0603-CX-9091EAS vs AMF06039K090.25%15PPM/KNP5
CRT0603-CX-9091ELF Fixed Resistor, Thin Film, 0.1W, 9090ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Bourns Inc CRT0603-CX-9091EAS vs CRT0603-CX-9091ELF
BLU0603P-9091-CB15Q Fixed Resistor, Thin Film, 0.1W, 9090ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, RCD Components Inc CRT0603-CX-9091EAS vs BLU0603P-9091-CB15Q
BLU0603ER-9091-CB15Q Fixed Resistor, Thin Film, 0.1W, 9090ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, RCD Components Inc CRT0603-CX-9091EAS vs BLU0603ER-9091-CB15Q
RTX039091CCTP Fixed Resistor, Thin Film, 0.1W, 9090ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, Ralec CRT0603-CX-9091EAS vs RTX039091CCTP
BLU0603-9091-CT15 Fixed Resistor, Thin Film, 0.1W, 9090ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, RCD Components Inc CRT0603-CX-9091EAS vs BLU0603-9091-CT15
RTX039091CCP2 Fixed Resistor, Thin Film, 0.1W, 9090ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, Ralec CRT0603-CX-9091EAS vs RTX039091CCP2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRT0603-CX-9091EAS by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRT0603-CX-9091EAS by Bourns Inc

  • Please alert me when CRT0603-CX-9091EAS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRT0603-CX-9091EAS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRT0603-CX-9091EAS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRT0603-CX-9091EAS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRT0603-CX-9091EAS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRT0603-CX-9091EAS by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: