Part Details for CRT0603-CX-6490ELF by Bourns Inc
Overview of CRT0603-CX-6490ELF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0603-CX-6490ELF
CRT0603-CX-6490ELF CAD Models
CRT0603-CX-6490ELF Part Data Attributes
|
CRT0603-CX-6490ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0603-CX-6490ELF
Bourns Inc
Fixed Resistor, Thin Film, 0.1W, 649ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Total Weight | 1.83 | |
Category CO2 Kg | 4.54 | |
CO2 | 8.308200000000001 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-06-27 | |
CAS Accounted for Wt | 99 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0, 13463-67-7, 1333-86-4 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 649 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for CRT0603-CX-6490ELF
This table gives cross-reference parts and alternative options found for CRT0603-CX-6490ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0603-CX-6490ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF0603CTS649R | Fixed Resistor, Thin Film, 0.1W, 649ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CRT0603-CX-6490ELF vs RNCF0603CTS649R |
BLU0603ER-6490-CT15Q | Fixed Resistor, Thin Film, 0.1W, 649ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | CRT0603-CX-6490ELF vs BLU0603ER-6490-CT15Q |
RT0603CRC10649RL | Fixed Resistor, Thin Film, 0.1W, 649ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CRT0603-CX-6490ELF vs RT0603CRC10649RL |
BLU0603-6490-CB15Q | Fixed Resistor, Thin Film, 0.1W, 649ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | CRT0603-CX-6490ELF vs BLU0603-6490-CB15Q |
RNCH0603CTS649R | Fixed Resistor, Thin Film, 0.1W, 649ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CRT0603-CX-6490ELF vs RNCH0603CTS649R |
AMF0603649R0.25%15PPM/KKP5 | Fixed Resistor, Thin Film, 0.1W, 649ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | CRT0603-CX-6490ELF vs AMF0603649R0.25%15PPM/KKP5 |
RTX036490CCP3 | Fixed Resistor, Thin Film, 0.1W, 649ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, | Ralec | CRT0603-CX-6490ELF vs RTX036490CCP3 |
AR03CBNX6490N | Fixed Resistor, Thin Film, 0.1W, 649ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, | Viking Tech Corp | CRT0603-CX-6490ELF vs AR03CBNX6490N |
PR03CTNX6490 | Fixed Resistor, Thin Film, 0.1W, 649ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRT0603-CX-6490ELF vs PR03CTNX6490 |
RNCH0603CKS649R | Fixed Resistor, Thin Film, 0.1W, 649ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CRT0603-CX-6490ELF vs RNCH0603CKS649R |