Part Details for CRT0603-CX-3162EAS by Bourns Inc
Overview of CRT0603-CX-3162EAS by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0603-CX-3162EAS
CRT0603-CX-3162EAS CAD Models
CRT0603-CX-3162EAS Part Data Attributes
|
CRT0603-CX-3162EAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0603-CX-3162EAS
Bourns Inc
Fixed Resistor, Thin Film, 0.1W, 31600ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 31600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for CRT0603-CX-3162EAS
This table gives cross-reference parts and alternative options found for CRT0603-CX-3162EAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0603-CX-3162EAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERA3APC3162V | Fixed Resistor, Metal Film, 0.1W, 31600ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | CRT0603-CX-3162EAS vs ERA3APC3162V |
AMF060331K60.25%15PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 31600ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | CRT0603-CX-3162EAS vs AMF060331K60.25%15PPM/KNP20 |
AMF060331K60.25%15PPM/KKS | Fixed Resistor, Thin Film, 0.1W, 31600ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | CRT0603-CX-3162EAS vs AMF060331K60.25%15PPM/KKS |
WF06F3162CTLQ | Fixed Resistor, Thin Film, 0.1W, 31600ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRT0603-CX-3162EAS vs WF06F3162CTLQ |
RTX033162CCP2 | Fixed Resistor, Thin Film, 0.1W, 31600ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, | Ralec | CRT0603-CX-3162EAS vs RTX033162CCP2 |
239070453163L | Fixed Resistor, Thin Film, 0.1W, 31600ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | CRT0603-CX-3162EAS vs 239070453163L |
RT0603CRC1331K6L | Fixed Resistor, Thin Film, 0.1W, 31600ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRT0603-CX-3162EAS vs RT0603CRC1331K6L |
RNCF0603CKS31K6 | Fixed Resistor, Thin Film, 0.1W, 31600ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CRT0603-CX-3162EAS vs RNCF0603CKS31K6 |
CRT0603-CX-3162ELF | Fixed Resistor, Thin Film, 0.1W, 31600ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | CRT0603-CX-3162EAS vs CRT0603-CX-3162ELF |
BLU0603ER-3162-CT15Q | Fixed Resistor, Thin Film, 0.1W, 31600ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | CRT0603-CX-3162EAS vs BLU0603ER-3162-CT15Q |