Part Details for CRT0603-CW-1302EAS by Bourns Inc
Overview of CRT0603-CW-1302EAS by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0603-CW-1302EAS
CRT0603-CW-1302EAS CAD Models
CRT0603-CW-1302EAS Part Data Attributes
|
CRT0603-CW-1302EAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0603-CW-1302EAS
Bourns Inc
Fixed Resistor, Thin Film, 0.1W, 13000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 13000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for CRT0603-CW-1302EAS
This table gives cross-reference parts and alternative options found for CRT0603-CW-1302EAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0603-CW-1302EAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03CBBX1302N | Fixed Resistor, Thin Film, 0.1W, 13000ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | Viking Tech Corp | CRT0603-CW-1302EAS vs AR03CBBX1302N |
BLU0603P-1302-CB10Q | Fixed Resistor, Thin Film, 0.1W, 13000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | CRT0603-CW-1302EAS vs BLU0603P-1302-CB10Q |
CMP060313K0.25%10PPM/KNP5 | Fixed Resistor, Thin Film, 0.125W, 13000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | CRT0603-CW-1302EAS vs CMP060313K0.25%10PPM/KNP5 |
RBS06CTK1302 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | TA-I Technology Co Ltd | CRT0603-CW-1302EAS vs RBS06CTK1302 |
P0603Y1302CGTE | Fixed Resistor, Thin Film, 0.125W, 13000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRT0603-CW-1302EAS vs P0603Y1302CGTE |
RN731JLTD1302C10 | Fixed Resistor, Thin Film, 0.063W, 13000ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRT0603-CW-1302EAS vs RN731JLTD1302C10 |
AMF060313K0.25%10PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 13000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | CRT0603-CW-1302EAS vs AMF060313K0.25%10PPM/KNP10 |
PRC0603TTC10X13K+-0.25% | Fixed Resistor, Thin Film, 0.1W, 13000ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | CRT0603-CW-1302EAS vs PRC0603TTC10X13K+-0.25% |
RTX031302CBTP | Fixed Resistor, Thin Film, 0.1W, 13000ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | Ralec | CRT0603-CW-1302EAS vs RTX031302CBTP |
BLU0603-1302-CT10 | Fixed Resistor, Thin Film, 0.1W, 13000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | CRT0603-CW-1302EAS vs BLU0603-1302-CT10 |