Part Details for CRT0603-BZ-9100EAS by Bourns Inc
Overview of CRT0603-BZ-9100EAS by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0603-BZ-9100EAS
CRT0603-BZ-9100EAS CAD Models
CRT0603-BZ-9100EAS Part Data Attributes
|
CRT0603-BZ-9100EAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0603-BZ-9100EAS
Bourns Inc
Fixed Resistor, Thin Film, 0.1W, 910ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 910 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for CRT0603-BZ-9100EAS
This table gives cross-reference parts and alternative options found for CRT0603-BZ-9100EAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0603-BZ-9100EAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA06HA9100DTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 910ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | CRT0603-BZ-9100EAS vs NTRA06HA9100DTR1KQYF |
239044449101L | Fixed Resistor, Thin Film, 0.1W, 910ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | CRT0603-BZ-9100EAS vs 239044449101L |
NTRA06HB9100DTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 910ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | CRT0603-BZ-9100EAS vs NTRA06HB9100DTR1KQYF |
RP73G1J910RBTG | RESISTOR, THIN FILM, 0.1W, 0.1%, 50ppm, 910ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | CRT0603-BZ-9100EAS vs RP73G1J910RBTG |
AR03BBDX9100 | Fixed Resistor, Thin Film, 0.1W, 910ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRT0603-BZ-9100EAS vs AR03BBDX9100 |
RP73G1J910RATDF | Fixed Resistor, Thin Film, 0.1W, 910ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | CRT0603-BZ-9100EAS vs RP73G1J910RATDF |
CRT0603-BZ-9100ELF | Fixed Resistor, Thin Film, 0.1W, 910ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | CRT0603-BZ-9100EAS vs CRT0603-BZ-9100ELF |
RTW10E0603B9100-RG70 | Fixed Resistor, Thin Film, 0.1W, 910ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | CRT0603-BZ-9100EAS vs RTW10E0603B9100-RG70 |
RTX039100BETP | Fixed Resistor, Thin Film, 0.1W, 910ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | CRT0603-BZ-9100EAS vs RTX039100BETP |
PRC0603TTC50Y910R+-0.05% | Fixed Resistor, Thin Film, 0.0625W, 910ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | CRT0603-BZ-9100EAS vs PRC0603TTC50Y910R+-0.05% |