Part Details for CRT0603-BZ-7681EAS by Bourns Inc
Overview of CRT0603-BZ-7681EAS by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0603-BZ-7681EAS
CRT0603-BZ-7681EAS CAD Models
CRT0603-BZ-7681EAS Part Data Attributes
|
CRT0603-BZ-7681EAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0603-BZ-7681EAS
Bourns Inc
Fixed Resistor, Thin Film, 0.1W, 7680ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 7680 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for CRT0603-BZ-7681EAS
This table gives cross-reference parts and alternative options found for CRT0603-BZ-7681EAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0603-BZ-7681EAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RP73G1J7K68BTDF | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.1W, 0.1%, 50ppm, 7680ohm, SURFACE MOUNT, 0603, CHIP | CRT0603-BZ-7681EAS vs RP73G1J7K68BTDF |
BLU0603-7681-BB50 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 7680ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | CRT0603-BZ-7681EAS vs BLU0603-7681-BB50 |
BLU0603-7681-BT50Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 7680ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | CRT0603-BZ-7681EAS vs BLU0603-7681-BT50Q |
P0603H7681BBTA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 7680ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | CRT0603-BZ-7681EAS vs P0603H7681BBTA |
SF06Q7681ATLA | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 7680ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | CRT0603-BZ-7681EAS vs SF06Q7681ATLA |
AMF06037K680.05%50PPM/KKP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 7680ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | CRT0603-BZ-7681EAS vs AMF06037K680.05%50PPM/KKP10 |
AR03ABDX7681 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 7680ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | CRT0603-BZ-7681EAS vs AR03ABDX7681 |
SF06Q7681ATL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 7680ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | CRT0603-BZ-7681EAS vs SF06Q7681ATL |
BLU0603-7681-AB50 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 7680ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | CRT0603-BZ-7681EAS vs BLU0603-7681-AB50 |
AR03BTDX7681N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 7680ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | CRT0603-BZ-7681EAS vs AR03BTDX7681N |