Part Details for CRT0603-BZ-1150EAS by Bourns Inc
Overview of CRT0603-BZ-1150EAS by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0603-BZ-1150EAS
CRT0603-BZ-1150EAS CAD Models
CRT0603-BZ-1150EAS Part Data Attributes
|
CRT0603-BZ-1150EAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0603-BZ-1150EAS
Bourns Inc
Fixed Resistor, Thin Film, 0.1W, 115ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 115 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for CRT0603-BZ-1150EAS
This table gives cross-reference parts and alternative options found for CRT0603-BZ-1150EAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0603-BZ-1150EAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF0603115R0.05%50PPM/KKP5 | Fixed Resistor, Thin Film, 0.1W, 115ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | CRT0603-BZ-1150EAS vs AMF0603115R0.05%50PPM/KKP5 |
RP73G1J115RATG | Fixed Resistor, Thin Film, 0.1W, 115ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | CRT0603-BZ-1150EAS vs RP73G1J115RATG |
BLU0603P-1150-AB50W | Fixed Resistor, Thin Film, 0.1W, 115ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | CRT0603-BZ-1150EAS vs BLU0603P-1150-AB50W |
RTX031150BEP3 | Fixed Resistor, Thin Film, 0.1W, 115ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | CRT0603-BZ-1150EAS vs RTX031150BEP3 |
BLU0603A-1150-BT50W | Fixed Resistor, Thin Film, 0.1W, 115ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | CRT0603-BZ-1150EAS vs BLU0603A-1150-BT50W |
BLU0603ER-1150-AT50W | Fixed Resistor, Thin Film, 0.1W, 115ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | CRT0603-BZ-1150EAS vs BLU0603ER-1150-AT50W |
PRC0603TTC50115R+/-0.05% | Fixed Resistor, Thin Film, 0.0625W, 115ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | CRT0603-BZ-1150EAS vs PRC0603TTC50115R+/-0.05% |
CAR0603115OHMS0.05%50PPMHP | Fixed Resistor, Thin Film, 0.1W, 115ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | CRT0603-BZ-1150EAS vs CAR0603115OHMS0.05%50PPMHP |
RN731JLTDD1150B50 | Fixed Resistor, Thin Film, 0.063W, 115ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRT0603-BZ-1150EAS vs RN731JLTDD1150B50 |
NTRA06HB1150DTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 115ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | CRT0603-BZ-1150EAS vs NTRA06HB1150DTR1KQYF |