Part Details for CRT0603-BZ-1003EAS by Bourns Inc
Overview of CRT0603-BZ-1003EAS by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0603-BZ-1003EAS
CRT0603-BZ-1003EAS CAD Models
CRT0603-BZ-1003EAS Part Data Attributes
|
CRT0603-BZ-1003EAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0603-BZ-1003EAS
Bourns Inc
Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for CRT0603-BZ-1003EAS
This table gives cross-reference parts and alternative options found for CRT0603-BZ-1003EAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0603-BZ-1003EAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RT0603WRE07100KL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | CRT0603-BZ-1003EAS vs RT0603WRE07100KL |
BLU0603-1003-AT50Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | CRT0603-BZ-1003EAS vs BLU0603-1003-AT50Q |
TP0350B1003R4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | CRT0603-BZ-1003EAS vs TP0350B1003R4E |
BLU0603ER-1003-BB50W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | CRT0603-BZ-1003EAS vs BLU0603ER-1003-BB50W |
P0603H1003BNT | Vishay Sfernice | Check for Price | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 50 ppm, 100000 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | CRT0603-BZ-1003EAS vs P0603H1003BNT |
AS0603Q1003A-T5 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | CRT0603-BZ-1003EAS vs AS0603Q1003A-T5 |
BLU0603-1003-AT50 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | CRT0603-BZ-1003EAS vs BLU0603-1003-AT50 |
239044441004L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | CRT0603-BZ-1003EAS vs 239044441004L |
BLU0603P-1003-BT50Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | CRT0603-BZ-1003EAS vs BLU0603P-1003-BT50Q |
P0603H1003WN | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 100000ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | CRT0603-BZ-1003EAS vs P0603H1003WN |